FCB - TE Connectivity - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCB-405-BZ4 TTI: FCB-405-BZ4 TE Connectivity / Raychem Availability: 0In Stock50 On Order Expected 03-Nov-26 Limited Supply Industrial Relays 4FormC (4PDT) 28VDC | 0In Stock50 On Order Expected 03-Nov-26 Limited Supply | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB | 0.81 in | 0.81 in | 0.64 in | Each | 1617761-3 |