TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | Each | |||||||||||||
Mfr: T92P11D22-110 TTI: T92P11D22-110 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays DPDT 20A 110VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Quick Connect Terminal | Non-Latching | 110 VDC | 7.255 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Each | 5-1393211-2 | ||||
Mfr: MDR-4069 TTI: 2-1393139-8 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MDR-4069=MDR | 0In Stock | Power Relays | Each | ||||||||||||||||||||
TTI: 2071508-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-112HM-WG,00000 | 0In Stock | Tray | |||||||||||||||||||||
Mfr: FCA-150-CU4 TTI: FCA-150-CU4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Stud | 1 Form C (SPDT-NO, NC) | Stud | Non-Latching | 28 VDC | Each | 1-1617795-2 | ||||||||||||
0In Stock | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Solder Pin | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | ||||||||||||||
Mfr: M83536/2-001L TTI: 2-1617786-2 TE Connectivity Availability: 0In StockIndustrial Relays FCB-205-0201L | 0In Stock | Each | |||||||||||||||||||||
0In Stock | Power Relays | Each | 1618240-4 | ||||||||||||||||||||
0In Stock | 4PDT (4 Form C) | 10 A | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium | 26 mm | 26 mm | 25.7 mm | Bulk | ||||||||||||
Mfr: M83536/6-021L TTI: 6-1617787-1 TE Connectivity Availability: 0In StockIndustrial Relays M83536/6-021L | 0In Stock | Chassis Mount | 4PDT (4 Form C) | 400 Ohms | Each | ||||||||||||||||||
Mfr: M83536/15-018L TTI: 5-1617785-2 TE Connectivity Availability: Not Available OnlineIndustrial Relays 5-1617785-2 | Not Available Online | Each | |||||||||||||||||||||
Mfr: M83536/16-018L TTI: 1617786-4 TE Connectivity Availability: Not Available OnlineIndustrial Relays 1617786-4 | Not Available Online | Each | |||||||||||||||||||||
Mfr: M83536/16-019L TTI: 1617786-5 TE Connectivity Availability: 0In StockIndustrial Relays M83536/16-019L | 0In Stock | Each | |||||||||||||||||||||
0In Stock | Power Relay | 4PDT (4 Form C) | 10 A | Solder Pin | 28 VDC | 290 Ohms | 200 VAC | Silver Cadmium | Each | ||||||||||||||
Mfr: PRD-3AH0-120 TTI: PRD-3AH0-120 TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPST-NO-DM20A 120VAC HEAVY DUTY PWR RELA | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 7-1393127-3 | |||||
Mfr: KHU-17A12-120 TTI: KHU-17A12-120 TE Connectivity Availability: Not Available OnlineIndustrial Relays Relay 4PDT 5A 120VAC 3.9KOhm Socket | Not Available Online | Through Hole | Power Relays | Standard | Solder Lug | 4 Form C (4PDT-NO, NC) | 5 A | Non-Latching | 120 VAC | 3.9 kOhms | 240 VAC | Silver Cadmium Oxide (AgCdO) | KH | 28.2 mm | 21.8 mm | 38.1 mm | Tray | 2-1393123-9 | |||||
Mfr: 29-111-11AB TTI: K1160363 TE Connectivity Availability: 0In StockIndustrial Relays Relay 29-111-11AB | 0In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | Each | ||||||||||
Mfr: M83536/9-026L TTI: 1-1617788-6 TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-026L | 0In Stock | Each | |||||||||||||||||||||
Mfr: T9AS1D14-24 TTI: T9AS1D14-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1D14-24 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 24 VDC | 240 VAC | Silver Tin Oxide Indium (AgSnOIn) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 6-1423091-3 | |||||
Mfr: PRD-5DY0-24 TTI: PRD-5DY0-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT HVY DUTY 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form C (SPDT-NO, NC) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 1-1393128-7 | ||||
Mfr: FCB-205-AT4 TTI: FCB-205-AT4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-AT4 | 0In Stock | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | 6-1617758-6 | |||||
0In Stock | Panel Mount | SPST (1 Form A) | 500 A | Screw | 28 VDC | 82 Ohms | Silver | 135 mm | 79 mm | 108 mm | |||||||||||||
Mfr: T9AS1L22-18 TTI: 2-1419104-6 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1L22-18=RELAY QC/PC SEAL P | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 18 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9AS1L22-18 | ||||||
Mfr: T9AV1L22-24 TTI: 4-1419104-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AV1L22-24=RELAY QC/PC VENTED | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 24 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9A-V1L22-24 T9AV1L22-24 | ||||||
Mfr: M83536/15-013M TTI: 9-1617753-9 TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1513M | 0In Stock | Military / Aerospace Relays | 10 A | 70 Ohms | 190 mA | 28 VDC | Silver Cadmium | 25.65 mm | 26.04 mm | 26.04 mm | Each | FCA-410-1513M |