TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCB-405-0625M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 4FormC 4PDT 28VDC | 0In Stock | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 0.81 in | 0.81 in | 0.64 in | 8-1617760-6 | |||||
Mfr: T9AS5L22-24 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPDT 20A 24VDC POWER RELAY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 4-1419104-1 | |||||
Mfr: FCA-210-1024M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays M83536/10-024M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617749-2 | ||||||
Mfr: FCB-205-0224L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 2FormC (DPDT) 28VDC | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | 4-1617758-9 | |||||
Mfr: FCA-410-1616M TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays 4FormC 4PDT 12VDC | 0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Lug | Non-Latching | 12 VDC | 1-1617754-2 | ||||||||||||
Mfr: FCA-150-BX4 TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Stud | SPST (1 Form X) | Stud | Non-Latching | 28 VDC | FCA 50 Amp Relay | 1617795-9 | ||||||||||||
0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 3-1617748-4 | ||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 6-1415074-1 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 12 VDC | 848 Ohms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-1 | ||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 8-1415534-9 | ||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 10 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 171.43 mA | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | 5-1618241-7 | |||||||
Mfr: T9AV5D12-22 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPDT 22VDC | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | 4-1393210-6 | |||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form R (SPDT) | 30 A | Latching | 26.5 VDC | 80 Ohms | 5 kVDC | 16.5 mm | 55.4 mm | 7-1618239-8 | ||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 115 VAC | 3.8 kOhms | 30 mA | 115 VAC, 200 VAC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617752-3 | ||||||
Mfr: KC-32/12VDC TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays RELAY VACUUM SPS | 0In Stock | Power Relays | Turret | SPST (1 Form B) | Turret | 12 VDC | 25 kVDC | 7-1618278-2 | |||||||||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | 1618241-9 | |||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 4-1617748-0 | |||||
Mfr: FCB-205-0210M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/2-010M | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | Non-Latching | 12 VDC | 4-1617758-1 | |||||||||||||||
Mfr: FCA-410-1513M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/15-013M | Not Available Online | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 9-1617753-9 | |||||
0In Stock | Flange Mount | Military / Aerospace Relays | Solder Hook | 3 Form C (3PDT-NO, NC) | Non-Latching | 28 VDC | FCA-325 | 6-1617753-4 | |||||||||||||||
Mfr: FCA-125-24 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 1FormC SPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 3-1617748-0 | ||||
0In Stock | Power Relays | 1618277-9 | |||||||||||||||||||||
0In Stock | Power Relays | 6-1618239-5 | |||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Stud | 1 Form B (SPST-NC) | 10 A | Stud | 12 VDC | 10 kVDC | 4-1618241-1 | ||||||||||||||
Mfr: 8-1616272-7 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 37255010=RELAY ASSY | 0In Stock |