TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T77V1D10-05 TTI: T77V1D10-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 10A 5VDC MINI PCB RELAY | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 1-1393194-8 | |||||
Mfr: T92S7D22-22 TTI: T92S7D22-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 1-1393212-6 | |||||
Mfr: M6106/19-017 TTI: M6106/19-017 TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays M6106/19-017 | 0In StockLimited Supply | Military / Aerospace Relays | FCA-125 | Each | FCA-125-17 2-1617748-3 | ||||||||||||||||||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0222M 4-1617758-7 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 2-1415075-1 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 1-1393154-7 | ||||||
Mfr: PRD-3AJ0-120 TTI: PRD-3AJ0-120 TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPST-NO-DM 120VAC 20A Magnetic blowout | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 7-1393127-4 | ||||
0In Stock | Panel Mount | Power Relays | High Power | Wire Leads | 1 Form P (SPST) | 35 A | Wire Leads | Latching | 26.5 VDC | 5 kVDC | Each | 1618239-7 | |||||||||||
Mfr: T9AS5D12-48 TTI: T9AS5D12-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 48VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-8 | |||||
Mfr: PRD-5AY0-120 TTI: PRD-5AY0-120 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT SCR TERM 120VAC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form C (SPDT-NO, NC) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1393128-5 | ||||
Mfr: PRD-7AY0-24 TTI: PRD-7AY0-24 TE Connectivity / AMP Availability: 0In StockIndustrial Relays DPST-NO HVY DTY 24AC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 24 VAC | 12 Ohms | 41 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1393130-9 | ||||
0In Stock | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 90 A | Stud | Non-Latching | 24 VDC | 103 Ohms | 1.8 kVDC | Each | 7-1618013-3 | ||||||||||
0In Stock | Rotary Relays | 16PDT (16 Form C) | Non-Latching | 667 mA | 127 mm | Each | 2-1393139-0 | ||||||||||||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071508-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-105HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Tray | |||||||
Mfr: PRD-7AY0-240 TTI: PRD-7AY0-240 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO HV DTY 240AC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 240 VAC | 1.2 kOhms | 43 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1-1393130-0 1-1393130 | ||||
Mfr: PRD-7DY0-12 TTI: PRD-7DY0-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO HVY DTY 12DC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 2-1393130-8 | ||||
Mfr: T77V1D3-24 TTI: T77V1D3-24 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 24VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 2-1393194-7 | |||||
Mfr: PRD-3AG0-120 TTI: PRD-3AG0-120 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 120VAC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 6-1393127-9 | ||||
Mfr: PRD-11DY0-12 TTI: PRD-11DY0-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT 25A 12VDC OPEN | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 6-1393127-1 | ||||
0In Stock | Vacuum Relay | SPST (1 Form A) | Each | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 7-1415002-1 | ||||||
Mfr: FCA-210-0926M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Hook | DPDT (2 Form C) | 28 VDC | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 1617749-2 | |||||||||||||
Mfr: FCB-205-0223M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Flange Mount | Power Relays | Polarized | Solder Hook | DPDT (2 Form C) | Solder Hook | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | 4-1617758-8 | ||||||||||||
Mfr: FCB-405-0622M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 0.81 in | 0.81 in | 0.64 in | 8-1617760-3 | |||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 5-1415002-1 |