TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K10P-11D15-48 TTI: K10P-11D15-48 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 15A GEN PURPOSE MINATURE RELAY | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 48 VDC | 2.6 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Bulk | 5-1393144-9 | ||||||
Mfr: T9AP5D52-48 TTI: T9AP5D52-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 48VDC POWER RELAY | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Each | 6-1419102-4 | |||||
0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 240 VAC | 11.5 kOhms | 277 VAC | Silver Tin Oxide (AgSnO) | 50.3 mm | 27.4 mm | 27.9 mm | Each | T9CP1A54-240 | |||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 8-1617751-8 | |||||
Mfr: M6106/19-004 TTI: M6106/19-004 TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-4 MID RANGE RELAYS | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.63 mm | 13.3 mm | 33.6 mm | Each | 4-1617748-0 | ||||
Mfr: FCB-205-BZ4 TTI: FCB-205-BZ4 TE Connectivity / CII Availability: 0In StockIndustrial Relays FCB-205-BZ4 | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | 7-1617758-9 | ||||
Mfr: M6106/19-007 TTI: M6106/19-007 TE Connectivity / CII Availability: 0In StockIndustrial Relays M6106/19-007 FCA-125-7 | 0In Stock | Military / Aerospace Relays | Each | FCA-125-7,5-1617748-4 | |||||||||||||||||||
Mfr: FCA-150-CY4 TTI: FCA-150-CY4 TE Connectivity / CII Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | FCA 50 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 1-1617795-4 | ||||
0In Stock | Power Relays | Each | 1616132-1 | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 6-1419111-1 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 8-1419111-7 | ||||||
Mfr: K10P-11A15-12 TTI: K10P-11A15-12 TE Connectivity Availability: 0In StockIndustrial Relays DPDT SOCKET MT 12VAC | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VAC | 43 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 3-1393144-9 | ||||||
Mfr: PRD-11DH0-110 TTI: PRD-11DH0-110 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT SCR TERM 110VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 110 VDC | 6.05 kOhms | 8.2 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 4-1393127-6 | ||||
Mfr: PRD-11DG0-12 TTI: PRD-11DG0-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT 30A 12VDC OPEN | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 3-1393127-5 | ||||
Mfr: T92P7A22-277 TTI: T92P7A22-277 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays DPST-NO 30A 277VAC UL Class F ins | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 277 VAC | 5.485 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Each | 6-1393211-3 | ||||
0In Stock | Panel Mount | Military / Aerospace Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | FCA-125 | Each | 8-1617748-6 | |||||||||||||||
0In StockLimited Supply | Panel Mount | Power Relays | Vibration Resistant | Screw | 8 Form C (8PDT-NO, NC) | Screw | Non-Latching | 28 VDC | 76 Ohms | 362 mA | 89.7 mm | Each | 1393139-9 | ||||||||||
Mfr: OJE-SS-103HM,000 TTI: 1461103-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJE-SS-103HM,000 | 0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | Non-Latching | 3 VDC | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Each | |||||||||||
Mfr: T9GV5L24-24 TTI: T9GV5L24-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L24-24 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | Each | 1558670-7 | ||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 1617756-5 | |||||
Mfr: FCA-125-34 TTI: FCA-125-34 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-125-34 | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 3-1617748-7 | |||||
Mfr: FCA-325-CX2 TTI: FCA-325-CX2 TE Connectivity Availability: 0In StockIndustrial Relays 3FormC (3PDT) 12VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 171.4 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 5-1617753-8 | |||
Mfr: AP50XB57 TTI: 2-1618007-7 TE Connectivity Availability: 0In StockIndustrial Relays RELAY VACUUM SPST-NO | 0In Stock | Panel Mount | 5 A | Stud | 28 VDC | 290 Ohms | 96.6 mA | 270 VDC | Each | ||||||||||||||
Mfr: M83536/36-004L TTI: M83536/36-004L TE Connectivity Availability: 0In StockIndustrial Relays M83536/36-004L | 0In Stock | Military / Aerospace Relays | Each | 4-1617791-5 | |||||||||||||||||||
Mfr: FCA-150-BY4 TTI: FCA-150-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 1-1617795-0 |