TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 6-1419111-9 | ||||||
Mfr: 29-251-11-900 TTI: K1139281 TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Parallel-Series-Switch 29-251-11-900 | 0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 200 A | 12 VDC | 15 Ohms | 1 A | 163.5 mm | 94 mm | 29-251-11-900 | |||||||||||
Mfr: PRD-3DJ0-24 TTI: PRD-3DJ0-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 20A 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 8-1393127-9 | |||||
Mfr: T9AS5D12-22 TTI: T9AS5D12-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 22VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 3-1393210-5 | ||||
0In Stock | Each | K1007780 | |||||||||||||||||||||
Mfr: T9GV1L24-12 TTI: T9GV1L24-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV1L24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | Each | 1558671-3 | ||||
Mfr: T9GV2L14-5 TTI: T9GV2L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 20 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558662-1 | |||||
Mfr: T9GV5L14-5 TTI: T9GV5L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558660-1 | |||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-4 | ||||||
Mfr: 1-2071556-1 TTI: 1-2071556-1 TE Connectivity Availability: 0In StockIndustrial Relays OJS-SS-105HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 5 VDC | 56 Ohms | 40 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | Tray | ||||||
Mfr: PRD-3DY0-24 TTI: PRD-3DY0-24 TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 9-1393127-6 | ||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Each | 1618274-1 | ||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Each | 2-1618241-0 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form B (SPST-NC) | 5 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Each | 2-1618241-8 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Each | 5-1618241-6 | ||||||||
Mfr: M83536/6-017M TTI: M83536/6-017M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-017M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0617M 7-1617760-7 | ||||
Mfr: M83536/6-020M TTI: M83536/6-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0620M 8-1617760-0 | ||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 0.81 in | 0.81 in | 0.64 in | Bulk | 9-1617760-6 | ||||||
Mfr: T92P7A24-240 TTI: T92P7A24-240 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-3 | |||||
Mfr: FCA-210-CX3 TTI: FCA-210-CX3 TE Connectivity / Agastat Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-8 | |||||
Mfr: T92P11D24-12 TTI: T92P11D24-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P11D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-5 | |||||
Mfr: T9AS5L12-24 TTI: 4-1393210-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS5L12-24=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S5L12-24 T9AS5L12-24 | ||||
Mfr: OJE-SH-112LM,000 TTI: 1461401-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJE-SH-112LM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 720 Ohms | 277 VAC, 30 VDC | Silver Nickel (AgNi) | OJE | 18.2 mm | 10.2 mm | 14.7 mm | Each | OJE-SH-112LM,000 | |||||
Mfr: T77V1D10-05 TTI: T77V1D10-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 10A 5VDC MINI PCB RELAY | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 1-1393194-8 | |||||
Mfr: T92S7D22-22 TTI: T92S7D22-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 1-1393212-6 |