TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS1D12-15 TTI: 1-1393210-4 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1D12-15=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S1D12-15 T9AS1D12-15 | ||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 200 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021599 | |||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071507-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-112HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Tray | |||||||
Mfr: FCA-215-HX4 TTI: FCA-215-HX4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-215-HX4 MID RANGE RELAYS | 0In Stock | Military / Aerospace Relays | FCA-215 | Each | 4-1617752-4 | ||||||||||||||||||
0In Stock | Each | K1014846 | |||||||||||||||||||||
0In Stock | Power Relays | Vibration Resistant | Each | 4-1393139-7 | |||||||||||||||||||
Mfr: FCA-325-BZ3 TTI: FCA-325-BZ3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-325-BZ3 | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 28 VDC | FCA-325 | Each | 4-1617753-9 | ||||||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Each | 6-1618241-1 | ||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Each | K1060259 | ||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 576 Ohms | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9AS5D12-24 | ||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 28 VDC | 36 Ohms | 780 mA | 28 VDC | Silver | 122 mm | 94 mm | 76.5 mm | Each | |||||||
Mfr: T92HP7D1X-12 TTI: 6-1423008-6 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92HP7D1X-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (CO) | 50 A | Non-Latching | 12 VDC | 86 Ohms | 140 mA | 600 VAC | Silver Alloy (Ag) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Tray | |||||
Mfr: FCB-205-BY4 TTI: FCB-205-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-BY4 | 0In Stock | Panel Mount | Power Relays | Polarized | Solder Pin | DPDT (2 Form C) | Solder Lug | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | Each | 7-1617758-5 | |||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 54.1 mm | Each | 5-1618239-0 | ||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 18 VDC to 32 VDC | 120 Ohms | 300 mA | 100 mm | 50 mm | 60 mm | Each | ||||||||||
Mfr: T9GV5L14-12 TTI: T9GV5L14-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558660-3 | |||||
Mfr: T9AS1D12-15 TTI: T9AS1D12-15 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 30 AMP 15VDC SPST NO 1 N/O | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 1-1393210-4 | |||||
Mfr: FCA-325-CY2 TTI: FCA-325-CY2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Hook | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 12 VDC | FCA-325 | Each | 6-1617753-3 | |||||||||||
Mfr: M83536/37-002L TTI: M83536/37-002L TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3702L | 0In Stock | Military / Aerospace Relays | Each | 5-1617791-1 | |||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 30 mm | Each | 7-1419111-1 | |||||||
Mfr: T9AV5L22-24 TTI: 4-1419104-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AV5L22-24=RELAY QC/PC VENTED | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9AV5L22-24 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Each | PT371024 | ||||||
Mfr: 29-011-12A TTI: 29-011-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-011-12A | 0In Stock | Power Relays | K1126416 | ||||||||||||||||||||
Mfr: 29-311-12A TTI: 29-311-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-311-12A | 0In Stock | Power Relays | K1060611 | ||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 12 VDC | 2.1 Ohms to 2.6 Ohms | Silver Alloy (Ag) | IP67, IP6K9K | 78 mm | 60 mm | 90 mm | K1008000 |