TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9GS2L14-12 TTI: 1558667-3 TE Connectivity Availability: 1,000In StockIndustrial Relays T9GS2L14-12 | 1,000In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form B) | 20 A | Solder Pin | Non-Latching | 12 VDC | 160 Ohms | 75 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Each | |||||
4In Stock | Power Relays | Vacuum Relay | Each | 1618222-7 | |||||||||||||||||||
Mfr: WOV-16VDC/S1 TTI: WOV-16VDC/S1 TE Connectivity Availability: 2In StockIndustrial Relays RELAY 4PDT VOLTAGE SENSE | 2In Stock | Power Relays | Each | 2-1618389-6 | |||||||||||||||||||
2In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9AV1L12-12 | |||||||
Mfr: PT370615 TTI: 6-1419111-8 TE Connectivity / Schrack Availability: 240In StockIndustrial Relays PT370615 | 240In Stock | Power Relays | Each | PT370615 | |||||||||||||||||||
3In Stock | Protection Relays | Over/Under-Voltage Relay | Each | 4-1618071-4 | |||||||||||||||||||
18In Stock | Each | ||||||||||||||||||||||
2In Stock | Each | ||||||||||||||||||||||
2In Stock | Each | ||||||||||||||||||||||
Mfr: WOVT1-120 TTI: 5-1618108-0 TE Connectivity / CII Availability: 2In StockIndustrial Relays WOVT1-120 | 2In Stock | WOVT | 114.3 mm | 107.95 mm | 76.2 mm | Each | WOVT1-120 | ||||||||||||||||
3In Stock | Protection Relays | Over/Under-Voltage Relay | SPST (1 Form A), SPST (1 Form B) | 130 VDC | Each | 5-1618071-0 | |||||||||||||||||
9In Stock | DIN Rail | 1 Form C (SPDT-NO, NC) | 20 A | 13.5 VDC to 32 VDC | WD | 75 mm | 73 mm | 112 mm | Each | 3-1618058-3 | |||||||||||||
Mfr: WOV-16VDC/S1 TTI: 2-1618389-6 TE Connectivity Availability: 2In StockIndustrial Relays WOV-16VDC/S1 | 2In Stock | 12 VDC | Each | WOV-16VDC/S1 | |||||||||||||||||||
1In Stock | Power Relays | WOUV | 98.42 mm | 88.9 mm | 71.43 mm | Each | WOUV-28DC-P | ||||||||||||||||
Mfr: T9AP1D52-48-01 TTI: 5-1419102-7 TE Connectivity / AMP Availability: 0In StockIndustrial Relays T9AP1D52-48-01 | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | T9AP1D52-48-01 | ||||||
Mfr: WOUVT-3-120AC TTI: 7-1618107-9 TE Connectivity Availability: 2In StockIndustrial Relays WOUVT-3-120AC | 2In Stock | Power Relays | 5 A | WOUVT | 114.3 mm | 107.95 mm | 76.2 mm | Each | |||||||||||||||
Mfr: WUV-1-120/S1 TTI: 2-1618112-4 TE Connectivity Availability: 4In StockIndustrial Relays WUV-1-120/S1 | 4In Stock | WUV | 98.42 mm | 88.9 mm | 76.2 mm | Each | |||||||||||||||||
4In Stock | Power Relays | Vacuum Relay | 1 Form A (SPST-NO) | Each | |||||||||||||||||||
2In Stock | Power Relays | WCB | 139.7 mm | 127 mm | 88.9 mm | Each | |||||||||||||||||
Mfr: M83536/36-002L TTI: 4-1617791-3 TE Connectivity Availability: 8In StockIndustrial Relays FCA-125-3602L | 8In Stock | Military / Aerospace Relays | Power Relay | 87.5 mA | 115 VAC | FCA 125 | 43.64 mm | 13.34 mm | 28.65 mm | Each | |||||||||||||
2In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VDC | Each | 2-1618058-4 | ||||||||||||||
Mfr: T9AV5L12-12 TTI: 1423091-6 TE Connectivity / P&B Availability: 900In StockIndustrial Relays T9AV5L12-12 | 900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 20.4 mm | 32.51 mm | Each | T9AV5L12-12 | |||||
24In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77S1D3-24 | |||||||
Mfr: PRD-11AY0-480 TTI: 3-1393127-1 TE Connectivity Availability: 12In StockIndustrial Relays PRD-11AY0-480 | 12In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 480 VAC | 4.5 kOhms | 22 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AY0-480 | |||||
3In Stock | Power Relays | Each |