TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T92S11D12-48 TTI: 9-1393211-1 TE Connectivity / P&B Availability: 130In StockIndustrial Relays T92S11D12-48 RELAY T92 | 130In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 48 VDC | 1.39 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.32 mm | 34.54 mm | 30.73 mm | Tray | T92S11D12-48 | ||||||
Mfr: M83536/15-020M TTI: 1617754-1 TE Connectivity / CII Availability: 50In StockIndustrial Relays FCA-410-1520M | 50In Stock | Military / Aerospace Relays | General Purpose Relay | 290 Ohms | 28 VDC | Silver Cadmium | FCA 410 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-410-1520M | |||||||||||
Mfr: M83536/1-024M TTI: 3-1617758-3 TE Connectivity / CII Availability: 22In StockIndustrial Relays FCB-205-0124M | 22In Stock | Power Relays | 56 mA | 28 VDC | Silver Cadmium | FCB-5 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0124M | ||||||||||||
Mfr: MDR-67-3 TTI: 9-1393139-3 TE Connectivity / P&B Availability: 21In StockIndustrial Relays MDR-67-3 EMG ST/MDR SP RELAYS | 21In Stock | Power Relays | 10 A | 28 VDC | 36 Ohms | 115 VAC | Silver Cadmium | 66.68 mm | 66.68 mm | Each | MDR-67-3 | ||||||||||||
Mfr: MDR-4096 TTI: 3-1393139-9 TE Connectivity / AMP Availability: 27In StockIndustrial Relays MDR-4096 | 27In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Silver Cadmium | MDR | Each | ||||||||||||||||
2In Stock | WUV | 98.42 mm | 88.9 mm | 76.2 mm | Each | WUV-1-120H | |||||||||||||||||
Mfr: M83536/2-019L TTI: 4-1617758-3 TE Connectivity / CII Availability: 200In StockIndustrial Relays FCB-205-0219L | 200In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCB-205-0219L | ||||||||||||||
Mfr: PD10BB57 TTI: 1-1618256-5 TE Connectivity Availability: 4In Stock34 On Order Expected 08-Jan-27 Limited Supply Industrial Relays PD10BB57=RELAY, VACUUM, SPST-N | 4In Stock34 On Order Expected 08-Jan-27 Limited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Stud | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | PD10BB57 | ||||||
Mfr: PRD-11DY0-24 TTI: 6-1393127-2 TE Connectivity Availability: 40In StockIndustrial Relays PRD-11DY0-24 | 40In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DY0-24 | |||||
Mfr: M83536/36-001L TTI: 4-1617791-2 TE Connectivity Availability: 96In StockIndustrial Relays FCA-125-3601L | 96In Stock | Chassis Mount | Power Relays | Power Relay | Solder Hook | SPDT (1 Form C) | 25 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC | Silver Cadmium | Each | |||||||||
1In Stock | Panel Mount | Power Relays | Stud | 1 Form A (SPST-NO) | 10 A | Stud | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | K81A | Each | K81AA57 | ||||||||||
1In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | Each | 2-1393139-3 | ||||||||||||||
Mfr: T9GV1L14-5 TTI: 1558661-1 TE Connectivity Availability: 5,290In StockIndustrial Relays T9GV1L14-5 RELAY T9G | 5,290In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | 29 mm | 21.5 mm | 15.7 mm | Each | |||||||
Mfr: 29-5314-12-965 TTI: 29-5314-12-965 TE Connectivity Availability: 77In StockIndustrial Relays RELAY 29-5314-12-965 | 77In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 780 mA | Silver | 100 mm | 84 mm | 55.8 mm | |||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | 27.43 mm | 27.94 mm | 32.51 mm | Each | T9AV1D12-22 | ||||||
1In Stock | Panel Mount | Power Relays | High Power | Wire Leads | 1 Form C (SPDT-NO, NC) | 10 A | Turret | 12 VDC | 30 Ohms | 35 kVDC | Each | 3-1618276-2 | |||||||||||
1In Stock | Panel Mount | Power Relays | Stud | 1 Form A (SPST-NO) | 10 A | Stud | 12 VDC | 10 kVDC | Each | 1-1618241-8 | |||||||||||||
1In Stock | Power Relays | Each | |||||||||||||||||||||
Mfr: PT270615 TTI: 5-1419111-0 TE Connectivity / Schrack Availability: 480In StockIndustrial Relays PT270615 | 480In Stock | Power Relays | Each | PT270615 | |||||||||||||||||||
Mfr: PT570L24 TTI: 6-1415001-1 TE Connectivity / Schrack Availability: 130In StockIndustrial Relays PT570L24 | 130In Stock | Power Relays | Each | AMPS- C69211-000 PT570L24 | |||||||||||||||||||
Mfr: T9AS1D12-22 TTI: 1-1393210-6 TE Connectivity / P&B Availability: 40In StockIndustrial Relays T9AS1D12-22 | 40In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9AS1D12-22 | |||||
Mfr: FCA-210-CX9 TTI: 1617752-2 TE Connectivity / CII Availability: 125In StockIndustrial Relays FCA-210-CX9 | 125In Stock | Military / Aerospace Relays | General Purpose Relay | 10 A | Solder Pin | 115 VAC | 320 Ohms | 30 mA | 115 VAC | Silver Cadmium | Each | FCA-210-CX9 | |||||||||||
Mfr: M83536/16-017L TTI: 1617786-3 TE Connectivity Availability: 2In StockIndustrial Relays FCA-410-1617L | 2In Stock | Panel Mount | Power Relays | Power Relay | Solder Pin | 4PDT (4 Form C) | 10 A | Solder Pin | 28 VDC | 290 Ohms | Silver Cadmium | Each | FCA-410-1617L | ||||||||||
Mfr: PRD-7DG0-24 TTI: 1-1393130-6 TE Connectivity Availability: 21In StockIndustrial Relays PRD-7DG0-24 CONTACTORS | 21In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-7DG0-24 | |||||
Mfr: T9GS1L24-24 TTI: 1558676-7 TE Connectivity Availability: 440In StockIndustrial Relays T9GS1L24-24 RELAY T9G | 440In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Each |