TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T77S1D10-05 TTI: 1393194-7 TE Connectivity Availability: 1,932In StockIndustrial Relays T77S1D10-05 | 1,932In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77S1D10-05 | |||||
Mfr: K10P-11D55-110 TTI: 6-1393144-5 TE Connectivity Availability: 498In StockIndustrial Relays K10P-11D55-110 | 498In Stock | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | 28.2 mm | 21.8 mm | 34.9 mm | Tray | K10P-11D55-110 | ||||||
Mfr: PRD-7AG0-120 TTI: 9-1393129-5 TE Connectivity Availability: 400In StockIndustrial Relays PRD-7AG0-120 | 400In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-7AG0-120 | |||||
3In Stock | Industrial Relays | General Purpose Power Relay | Stud | SPST (1 Form X) | 1 kA | Screw | Non-Latching | Silver | 170 mm | 107 mm | Each | ||||||||||||
Mfr: M83536/2-019L TTI: 4-1617758-3 TE Connectivity / CII Availability: 200In StockIndustrial Relays FCB-205-0219L | 200In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCB-205-0219L | ||||||||||||||
Mfr: PD10BB57 TTI: 1-1618256-5 TE Connectivity Availability: 4In Stock34 On Order Expected 08-Jan-27 Limited Supply Industrial Relays PD10BB57=RELAY, VACUUM, SPST-N | 4In Stock34 On Order Expected 08-Jan-27 Limited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Stud | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | PD10BB57 | ||||||
Mfr: PRD-11DY0-24 TTI: 6-1393127-2 TE Connectivity Availability: 40In StockIndustrial Relays PRD-11DY0-24 | 40In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DY0-24 | |||||
Mfr: M83536/36-001L TTI: 4-1617791-2 TE Connectivity Availability: 96In StockIndustrial Relays FCA-125-3601L | 96In Stock | Chassis Mount | Power Relays | Power Relay | Solder Hook | SPDT (1 Form C) | 25 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC | Silver Cadmium | Each | |||||||||
1In Stock | Panel Mount | Power Relays | Stud | 1 Form A (SPST-NO) | 10 A | Stud | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | K81A | Each | K81AA57 | ||||||||||
1In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | Each | 2-1393139-3 | ||||||||||||||
Mfr: T9GV1L14-5 TTI: 1558661-1 TE Connectivity Availability: 5,290In StockIndustrial Relays T9GV1L14-5 RELAY T9G | 5,290In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | 29 mm | 21.5 mm | 15.7 mm | Each | |||||||
Mfr: FCA-210-BY3 TTI: FCA-210-BY3 TE Connectivity / Agastat Availability: 3In StockIndustrial Relays FCA-210-BY3 | 3In Stock | Military / Aerospace Relays | Each | 8-1617751-7 | |||||||||||||||||||
Mfr: T92S11D12-48 TTI: 9-1393211-1 TE Connectivity / P&B Availability: 130In StockIndustrial Relays T92S11D12-48 RELAY T92 | 130In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 48 VDC | 1.39 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.32 mm | 34.54 mm | 30.73 mm | Tray | T92S11D12-48 | ||||||
Mfr: M83536/15-020M TTI: 1617754-1 TE Connectivity / CII Availability: 50In StockIndustrial Relays FCA-410-1520M | 50In Stock | Military / Aerospace Relays | General Purpose Relay | 290 Ohms | 28 VDC | Silver Cadmium | FCA 410 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-410-1520M | |||||||||||
Mfr: M83536/1-024M TTI: 3-1617758-3 TE Connectivity / CII Availability: 22In StockIndustrial Relays FCB-205-0124M | 22In Stock | Power Relays | 56 mA | 28 VDC | Silver Cadmium | FCB-5 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0124M | ||||||||||||
Mfr: MDR-67-3 TTI: 9-1393139-3 TE Connectivity / P&B Availability: 21In StockIndustrial Relays MDR-67-3 EMG ST/MDR SP RELAYS | 21In Stock | Power Relays | 10 A | 28 VDC | 36 Ohms | 115 VAC | Silver Cadmium | 66.68 mm | 66.68 mm | Each | MDR-67-3 | ||||||||||||
Mfr: MDR-4096 TTI: 3-1393139-9 TE Connectivity / AMP Availability: 27In StockIndustrial Relays MDR-4096 | 27In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Silver Cadmium | MDR | Each | ||||||||||||||||
2In Stock | WUV | 98.42 mm | 88.9 mm | 76.2 mm | Each | WUV-1-120H | |||||||||||||||||
Mfr: M83536/2-021M TTI: 4-1617758-6 TE Connectivity / CII Availability: 86In StockIndustrial Relays FCB-205-0221M | 86In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0221M | |||
26In Stock | Each | ||||||||||||||||||||||
Mfr: T9AV5D22-22U TTI: 1423029-1 TE Connectivity / AMP Availability: 900In StockIndustrial Relays T9AV5D22-22=RELAY QC/PC VENT P | 900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 22 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.51 mm | 27.43 mm | 20.4 mm | Each | T9AV5D22-22 | |||||
Mfr: T9AV5D22-22U TTI: T9AV5D22-22U TE Connectivity / P&B Availability: 900In StockIndustrial Relays T9AV5D22-22U | 900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 22 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | Each | |||||||||
Mfr: PRD-11DH0-12 TTI: 4-1393127-7 TE Connectivity Availability: 0In StockIndustrial Relays PRD-11DH0-12 | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DH0-12 | |||||
6In Stock24 On Order Expected 30-Dec-26 | Each | ||||||||||||||||||||||
Mfr: WUV-1-120H TTI: WUV-1-120H TE Connectivity Availability: 2In StockIndustrial Relays WILMAR UNDERVOLTAGE | 2In Stock | Panel Mount | Power Relays | Under-Voltage Relay | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 120 VAC | 120 VAC, 28 VDC | WUV/WOV | 98.425 mm | 88.9 mm | 76.2 mm | Each | 2-1618112-7 |