Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 6.2 mm | 6.2 mm | 80 mm | PLC-RPT-_24UC/_1/S/L PLCRPT24UC1SL | ||||||
0In Stock | DIN Rail | Industrial Relays | General Purpose Relay | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 90 mm | 6.2 mm | 80 mm | PLC-RPT-_24UC/_1/S/H PLCRPT24UC1SH | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 230 VAC | 14 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-230AC/2X21 RIF4RPTLV230AC2X21 | |||||||
0In Stock | UM 45 | ||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Industrial Relays | ||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | Industrial Relays | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 3 Form C (3PDT-NO, NC) | Screw | Non-Latching | 230 VAC | 14 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-230AC/3X1 RIF4RPTLV230AC3X1 | |||||||
0In Stock | 22.5 mm | 77 mm | UMK_22_REL_24AC/21-ST UMK22REL24AC21ST | ||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 48 VAC, 48 VDC | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 17.5 mm | 75 mm | EMG_17-REL/KSR-_48/21-21-LC_AU EMG17RELKSR482121LCAU | ||||||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 230 VAC | 65.71 kOhms | 3.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21-21AU/MS RELMR230AC2121AUMS | ||||
0In Stock | Active Interface Modules | Varioface Output Module | Varioface | 60 mm | 127 mm | 112 mm | UM-_8RM/KSR-G24/21/SI/PLC UM8RMKSRG2421SIPLC | ||||||||||||||||
0In Stock | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 35 mm | 35 mm | 35 mm | REL-OR2/L-230AC/2X21 RELOR2L230AC2X21 | |||||||||
0In Stock | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | 24 VAC | 116 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | REL-PR2 | 36.1 mm | 38.6 mm | 36.1 mm | REL-PR2-_24AC/2X21 RELPR224AC2X21 | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 8 A | Push-In | Non-Latching | 230 VAC | 14 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-230AC/3X21 RIF4RPTLV230AC3X21 | |||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 21.5 mm | 28 mm | ||||||||||||||||||||
0In Stock | Industrial Relays | UMK | |||||||||||||||||||||
0In Stock | UM-KS50/32 | ||||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 10.6 mm | 75 mm |