Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 14 mm | 80 mm | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 2 A | Screw | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 27 mm | 89 mm | RIF-2-RSC-LV-230AC/2X21 | ||||||
Mfr: PLC-RPT-24DC/1/ACT TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RPT-24DC/1AU/SEN TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RPT-24UC/21HC TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RPT-24UC/21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-24DC/21-21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-24DC/1AU/SEN TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | Industrial Relays | UMK | |||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 2 A | Screw | 120 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 27 mm | 89 mm | RIF-2-RSC-LV-120AC/2X21 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 230 VAC | 38.33 kOhms | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 90 mm | RIF-1-RSC-LV-230AC/1X21 | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | PLC-RPT-12DC/21HC/EX | |||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 4 Form C (4PDT-NO, NC) | 5 A | Screw | Non-Latching | 230 VAC | 35.39 kOhms | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 27 mm | 89 mm | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21HC/RW PLCRSP24UC21HCRW | ||||||||||
Not Available Online | EMG_12-REL/KSR-230/1 EMG12RELKSR2301 | ||||||||||||||||||||||
Not Available Online | UEG-REL/KSR- 24/21 | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 1.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRP_5 EMG22RELKSRG24TRP5 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/_1-LC EMG10RELKSR1201LC | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 120 VAC | 11 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-120AC/4X21AU PR2RSC3LV120AC4X21AU | |||||||
Not Available Online | Socket | Solid State Relays | 1 Form C (SPDT-NO, NC) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/21AU PR1RSC3LV24AC21AU | |||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-120AC/21 PR1RSP3LV120AC21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 120 VAC | 11 mA | 250 VAC, 250 VDC | Silver | PR2 | 86 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-120AC/2X21 PR2RSC3LV120AC2X21 |