Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 18 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 94 mm | 14 mm | 80 mm | PLC-RSP-_24DC/21-21AU PLCRSP24DC2121AU | ||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_48DC/21-21AU PLCRSP48DC2121AU | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 250 VAC, 250 VDC | EMG REL | EMG_12-REL/KSR-_24/1_SO98 EMG12RELKSR241SO98 | ||||||||||||||
Not Available Online | Accessories | Power Module | EMD-SL-PS45-400AC EMDSLPS45400AC | ||||||||||||||||||||
Not Available Online | 220 VDC | ST-REL | ST-REL2-KG220DC/1 STREL2KG220DC1 | ||||||||||||||||||||
Not Available Online | Relay Modules | Miniature Control | IP00 | 259 mm | 77 mm | UMK-16_RM_12DC/MKDS UMK16RM12DCMKDS | |||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 125 VDC | 17.38 kOhms | 7.2 mA | 250 VAC, 250 VDC | Silver | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDP-125DC/2X21 RELIRLDP125DC2X21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 80 mm | 6.2 mm | 80 mm | ||||||||
Not Available Online | IP20 | PSR-SCP-_24DC/ETP/1X1 PSRSCP24DCETP1X1 | |||||||||||||||||||||
Not Available Online | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | 24 VDC | 56 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | REL-PR2 | 36.1 mm | 38.6 mm | 36.1 mm | Bulk | REL-PR2-_24DC/2X21 RELPR224DC2X21 | |||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 11 A | Push-In | Non-Latching | 24 VDC | 56 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | Bulk | RIF-4-RPT-LDP-24DC/2X21 RIF4RPTLDP24DC2X21 | ||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | PLC-RSP | 6.2 mm | 6.2 mm | 80 mm | PLC-RSP-_24UC/_1/S/L PLCRSP24UC1SL | |||||||
Not Available Online | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 220 VDC | 60.394 kOhms | 3.6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDP-220DC/2X21 RELIRLDP220DC2X21 | |||||
Not Available Online | 60 VDC | Silver | 21.5 mm | 28 mm | |||||||||||||||||||
Not Available Online | UMK | ||||||||||||||||||||||
Not Available Online | Silver Nickel (AgNi) | 21.2 mm | 27.5 mm | ||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 230 VAC | 17.69 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | REL-OR | 54.4 mm | 35 mm | 35 mm | REL-OR3/L-230AC/3X21 RELOR3L230AC3X21 | ||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 1 Form C (SPDT-NO, NC) | 12 A | Plug Pin | Non-Latching | 48 VDC | 2.2 kOhms | 22 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR2/LDP-_48DC/2X21 RELIR2LDP48DC2X21 | |||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Industrial Relays | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-_48/21-LC_AU EMG10RELKSR4821LCAU | |||||||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 48 VDC | 22 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 27.5 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_48DC/4X21AU RELIR4LDP48DC4X21AU | ||||||||
Not Available Online | 60 VDC |