Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 6.2 mm | 80 mm | PLC-RPT-230UC/_1AU/SEN PLCRPT230UC1AUSEN | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 60 VDC | 4.8 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-_60DC/21 PLCRSC60DC21 | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 12 VDC | 33 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | PLC-RSC-_12DC/21-21AU PLCRSC12DC2121AU | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 72 VDC | 12 kOhms | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_72UC/21-21/RW PLCRPT72UC2121RW | ||||
0In Stock | DIN Rail | Load Relays | 24 V | 114.5 mm | 12.5 mm | 107 mm | |||||||||||||||||
Mfr: MACX-MR-V-600-PT TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
0In Stock | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 60 VAC, 60 VDC | EMUG REL | EMUG_22-_4REL/KSR-G_24/_1AU EMUG224RELKSRG241AU | ||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 110 VDC | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 6.2 mm | 80 mm | PLC-RPT-110UC/21/RW PLCRPT110UC21RW | |||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-230UC/21-21AU/RWF PLCRPT230UC2121AURWF | ||||||||||
0In Stock | DIN Rail | Monitoring Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 4 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 65.5 mm | 17.5 mm | 88 mm | ||||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-_60DC/21AU PLCRSC60DC21AU | ||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VDC | ST-REL | ST-REL3-SG_24/21 STREL3SG2421 | ||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 120 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-120/21-21-LC EMG17RELKSR1202121LC | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 5 VAC, 5 VDC | 23 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 6.2 mm | 80 mm | DEK-REL-__5/O/1 DEKREL5O1 | ||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Industrial Relays | Silver Nickel (AgNi) | IP00 | UMK | 124 mm | 77 mm | |||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 24 VDC | 571 Ohms | 41 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | Each | REL-IR4/LDP-_24DC/4X21 RELIR4LDP24DC4X21 |