Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Relay Modules | Sensor | DEK-REL | 6.2 mm | 80 mm | DEK-REL-_24/1/SEN DEKREL241SEN | ||||||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-KG_24/21-21/AU STREL4KG242121AU | |||||||||||||
0In Stock | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm | ||||||||||||||||
0In Stock | Solid State Relays | RIF-1 | 16 mm | 96 mm | |||||||||||||||||||
0In Stock | DIN Rail | Relay Modules | 5PST (5 Form A), SPST (1 Form B) | 24 V | 21 mA | 24 V | Silver Tin | 70 mm | 21 mm | 113 mm | |||||||||||||
0In Stock | DIN Rail | Relay Modules | General Purpose Relay | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 120 V | 20.5 kOhms | 8 mA | 250 VAC, 250 VDC | Silver Tin | IP20, IP54 | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 33 mm | 27 mm | 66.5 mm | ST-REL4-KG_24/_1-_1 STREL4KG2411 | |||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 1.2 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_24UC/21HC/RW PLCRPT24UC21HCRW | ||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-_72UC/21HC/RW PLCRPT72UC21HCRW | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 104 mm | 14 mm | 80 mm | |||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 230 VAC, 230 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-230UC/21HC PLCRPT230UC21HC | |||||
0In Stock | Solid State Relays | ST-REL3-SG-B_24/21/P STREL3SGB2421P | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VAC, 24 VDC | 1.37 kOhms | 17.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_24UC/21-21AU PLCRPT24UC2121AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 72 VDC | 24 kOhms | 3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_72UC/21/RW PLCRPT72UC21RW | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 120 VAC, 120 VDC | 26.67 kOhms | 4.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-120UC/21-21AU PLCRPT120UC2121AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | Screw | Non-Latching | 24 VDC | 230 VAC, 63 VDC | Silver Nickel (AgNi) | IP00, IP54 | 67 mm | 424.5 mm | 127.5 mm | UM-2KS50-RM/MR/SI/1/SDV541 UM2KS50RMMRSI1SDV541 | |||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 3 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 114.5 mm | 6.2 mm | 80 mm | DEK-REL-_24/1/S DEKREL241S | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 50 mA | Screw | Non-Latching | 230 VAC, 230 VDC | 3.2 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-230UC/_1AU/SEN PLCRSC230UC1AUSEN |