Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 230 VAC | 65.7 kOhms | 3.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21-21/MS RELMR230AC2121MS | ||||
0In Stock | Socket | Industrial Relays | Single Relay | Plug Pin | DPDT (2 Form C) | 10 A | Plug Pin | Non-Latching | 24 VAC | 222 Ohms | 108 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 54.4 mm | 35 mm | 35 mm | REL-OR2/L-_24AC/2X21 RELOR2L24AC2X21 | |||||
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-230AC/2X21 RIF3RPTLV230AC2X21 | |||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 17.5 mm | 75 mm | ||||||||||||||||||||
0In Stock | UM | ||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | Relay Modules | IP20 | |||||||||||||||||||||
0In Stock | Relay Modules | Digital Input Signal | IP20 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Reversing Load Relay | Screw | 9 A | Screw | Non-Latching | 500 VAC | Silver Nickel (AgNi) | IP20 | ELR | 110 mm | 62 mm | 84 mm | ELR_W3/_9-400 ELRW39400 | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VAC, 24 VDC | Silver | EMG REL | 25 mm | 75 mm | EMG_25-REL/KSR-230/2X21AU/SO46 EMG25RELKSR2302X21AUSO46 | |||||||||||
0In Stock | Plug In | Relay Modules | Miniature Control | IP20 | 135 mm | 77 mm | UMK-_8_RM_60DC/MKDS UMK8RM60DCMKDS | ||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_24/21AU_BK EMG17RELKSR2421AUBK | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 240 VAC | 250 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 77 mm | 22.5 mm | 77 mm | UMK_22-REL_220/21-21 UMK22REL2202121 | |||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | PLC-RSP | PLC-RSP-120UC/21/SO46 PLCRSP120UC21SO46 | |||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-24DC/21-21/MS | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 24 VAC | 70 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | RIF-2-RPT-LV-24AC/4X21 RIF2RPTLV24AC4X21 | ||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay | Screw | SPST (1 Form B) | Screw | Non-Latching | 120 VAC, 110 VDC | 250 VAC, 250 VDC | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-120UC/_2AU/SEN PLCRSC120UC2AUSEN |