Omron - Industrial Relays
1,178 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8DT-PM1TN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phse Sqnce&PhseLss Rly, Push In | 0In Stock | Protection Relays | Phase Monitor, 3-Phase | K8DTPM1TN | |||||||||||||||||||
Mfr: K8DT-PZ1TN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phse Sqnce&PhseLss Rly, Push In | 0In Stock | Protection Relays | Phase Monitor, 3-Phase | K8DTPZ1TN | |||||||||||||||||||
Mfr: K8AK-PH1 200/500VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase 3wire Phase Loss | 0In Stock | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 20 MOhms | 250 VAC | IP20 | 100 mm | 22.5 mm | 90 mm | K8AKPH1200500VAC | |||||||
Mfr: MGN2C-DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay (Deltrol #23627-73) | 0In Stock | Power Relays | DPDT (2 Form C) | Non-Latching | 48 VDC | MGN | MGN2CDC48 | ||||||||||||||||
Mfr: SDV-FL6 AC100/110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFL6AC100110 | |||||||||||||||||||||
Mfr: SDV-FM3 DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFM3DC48 | |||||||||||||||||||||
Mfr: SDV-FM6 AC100/110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFM6AC100110 | |||||||||||||||||||||
Mfr: K8AK-PW1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase Voltage Relay | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 20 MOhms | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPW1200240VAC | |||||
Mfr: K8AK-PA2 380/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays ASY Phase- Sequence/Loss | 0In Stock | Industrial Relays | K8AK | K8AKPA2380480VAC | |||||||||||||||||||
Mfr: K8AK-PM1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase & Phase Loss | 0In Stock | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPM1200240VAC | ||||||
Mfr: K8AK-LS1 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Conductive Level Controller | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKLS124VACDC | ||||||
Mfr: K8DT-TH1CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Rely TC/RTD, Push In | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTTH1CA | |||||||
Mfr: G7L-2A-BUBJ AC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJAC24 | |||||
Mfr: K8AC-CT20L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays .20-22A Current Tran sformer | 0In Stock | K8AC-H | K8ACCT20L | ||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Chassis Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 8 A, 25 A | 100 VAC to 120 VAC | 18 mA to 21.6 mA | 250 VAC | Copper Alloy | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBW1AC100120 | ||||||||
Mfr: G2RV-1-S-AP-GDC21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G2RV1SAPGDC21 | |||||||||||||||||||||
Mfr: SDV-FH71TAC240V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | PCB Mount | SDVFH71TAC240V | ||||||||||||||||||||
0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC0113 | ||||||||||||||||
Mfr: J7TC-01-1E4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC011E4 | |||||||||||||||
Mfr: J7TC-01-3E4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC013E4 | |||||||||||||||
Mfr: J7TC-01-E15 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E15 | |||||||||||||||
0In Stock | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC12BYOMR1 | |||||
Mfr: K8AK-AW3 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW3100240VAC | ||||||
Mfr: G6D-F4PU DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays E Mech Term Relay 4 Out DC24 | 0In Stock | DIN Rail Mount | Terminal Block | Screw | 4 Form A (4PST-NO) | IP20 | G6D | 31 mm | 35 mm | 100 mm | G6DF4PUDC24 | ||||||||||||
Mfr: G9EA-1-B-CA DC48 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays High Current Screw SPST-NO 48V 30A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 48 VDC | 469.3 Ohms | 102 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA2007F G9EA1BCA48DC 644238 G9EA1BCADC48 |