Omron - Industrial Relays
1,178 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATH G9TAU1ATHDC12BYOMI | |||||
Mfr: G9TB-K1ATW-E DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Double coil 1P Weld Term high capacity | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI | ||||
Mfr: K8DT-AS1TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CurntTransNPN 2-500mA, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | SPST (1 Form A) | 2 mA to 500 mA | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS1TA | ||||||
Mfr: K8DT-AS3TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CurntTransNPN 10-200 A, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | SPST (1 Form A) | 10 A to 200 A | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS3TA | ||||||
Mfr: K8DT-AS2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 0.1 to 5A, Push In | 0In Stock | K8DT-AS | K8DTAS2CD | ||||||||||||||||||||
Mfr: K8DT-AW1TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 2-500mA | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 2 mA to 500 mA | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW1TA | |||||||
Mfr: K8DT-AW2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ovr/Undr Rely Push In, 0.1-5A | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 100 mA to 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW2CD | |||||||
Mfr: K8DT-VS2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltge TransNPN Push In, 1-150V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS2TA | |||||||
Mfr: K8DT-VW2CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Rly Push In, 1 -150V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW2CA | ||||||
Mfr: K8DT-VW3CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Rly Push In, 20- 600V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3CA | ||||||
Mfr: K8DT-VW3CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvr Volt Relay 20 to 600 V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3CD | ||||||
Mfr: G2RV-SR500 AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt Push In | 0In Stock | DIN Rail | I/O Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 100 VAC | 6 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500AC100 | ||||
Mfr: G2RV-SR700 AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 100 VAC | 6 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700AC100 | ||||
Mfr: K8DS-PH1 200/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Thin Phse Sequence/Loss | 0In Stock | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 480 VAC | IP20 | K8DS-PH | 80 mm | 17.5 mm | 74 mm | K8DSPH1200480VAC | |||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G7J3A1BBW1AC100120 | |||||||||||||||||||||
Mfr: G2RV-SR500 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GP Power Rly & Skt Push In | 0In Stock | DIN Rail | I/O Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 27.9 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500DC12 | ||||
Mfr: G2RV-SR700 ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 48 VAC, 48 VDC | 6.1 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700ACDC48 | ||||
Mfr: G6D-F4PU DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays E Mech Term Relay 4 Out DC12 | 0In Stock | DIN Rail Mount | Terminal Block | Screw | 4 Form A (4PST-NO) | IP20 | G6D | 31 mm | 35 mm | 100 mm | G6DF4PUDC12 | ||||||||||||
0In Stock | Industrial Relays | 12 A | J74WKRA | ||||||||||||||||||||
Mfr: K8AK-VS2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 320 kOhms | 250 VAC | K8AK | K8AKVS2100240VAC | |||||||||||||
Mfr: K8AK-VS3 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 1.7 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVS3100240VAC | |||||
Mfr: K8AK-VW2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 320 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW2100240VAC | |||||
Mfr: K8AK-AS2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monito | Not Available Online | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAS224VACDC | ||||||
Mfr: K8AK-AW2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Overload/Under-Load Relay | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 250 VAC | K8AK | K8AKAW2100240VAC | |||||||||||||
Mfr: K8AK-TH12S 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | Not Available Online | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH12S24VACDC |