Omron - Industrial Relays
1,178 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: J7TC-01-4E2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC014E2 | |||||||||||||||
Mfr: J7TC-01-E20 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E20 | |||||||||||||||
Mfr: J7TC-01-E52 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E52 | |||||||||||||||
Mfr: J7TC-01-E96 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E96 | |||||||||||||||
Mfr: G7EB-1AP1 DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC12BYOMZ | |||
Mfr: G7EB-1AP1 DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | 0In Stock | PCB Mount | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC24BYOMZ | |||
0In Stock | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC24BYOMZ | ||||||||||||||||||||
Mfr: G9KA-1A DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | 0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | G9KA-1A-DC24 G9KA1ADC24BYOMZ | |||
0In Stock | G9EJ | G9EJ1PEUVDDC12BYOMR1 | |||||||||||||||||||||
Mfr: G7J-2A2B-B-W1 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BBW1AC24 | |||||||||||||||||
Mfr: G7J-2A2B-T-W1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BTW1DC12 | |||||||||||||||||
Mfr: G7J-2A2B-T-W1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BTW1DC24 | |||||||||||||||||
Mfr: G7J-4A-T-W1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | High Capacity | Quick Connect | 4 Form A (4PST-NO) | 25 A | Quick Connect Terminal | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J4ATW1DC12 | |||||
Mfr: G7L-2A-P-CB DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC6 | ||||
Mfr: G9EA-1-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Leads SPST-NO 24V 60A/100A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA124DC G9EA1DC24NC G9EA1DC24 | |||||
Mfr: G7J-4A-B-W1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 4FormA 24VDC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 6405356 G7J4ABW1DC24 | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 100/120VAC SCREW MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC100120NC G7L2ABJCBAC100120 | |||||
Mfr: G7J-2A2B-P-AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays DPST-NO/DPST-NC 25 A PCB Term 100/120 VAC | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Solder Pin | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J2A2BPAC100120 | |||||
Mfr: G7J-4A-P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 4PST-NO 25 A PCB MNT 24 VDC PCB Terminal | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J4AP24DC G7J4APDC24 | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 100/120VAC | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCBAC100/120 G7L2ABUBJCBAC100120NC G7L-2A-BUBJ-CBAC100/120 G7L-2A-BUBJ-CB-AC120 G7L-2ABUBJCB-AC100/120 G7L2ABUBJCBAC100120 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 2FormA+2FormB 110VAC Screw term W bracke | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBW1AC100120 | |||||
Mfr: G7L-2A-TUBJ-CB-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 12VDC 25A | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-DC12 G7L2ATUBJCBDC12NC G7L-2A-TUB-J-CB-DC12 G7L2ATUBJCBDC12 | ||||
Mfr: G7L-2A-BJ-CB-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 12VDC SCREW MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBDC12NC G7L-2A-B-J-CB-DC12 G7L-2A-B-J-CB-DC12 G7L2ABJCBDC12 | ||||
Mfr: G7J-3A1B-B-W1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3FormA+1FormB 24VDC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 6405319 G7J3A1BBW1DC24NC G7J3A1BBW1DC24 | ||||
Mfr: MGN2C-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays LONG BASE DPDT 12DC | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | 7269213 MGN2CDC12 |