Omron - Industrial Relays
1,178 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: J7TC-01-E36 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E36 | |||||||||||||||
Mfr: MGN2AM-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Deltrol Power Relay | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN-2AM-AC120 MGN2AMAC120 | ||||
Mfr: K8AK-VW2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | Not Available Online | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 120 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW224VACDC | |||||
Mfr: K8AK-VW3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | Not Available Online | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.2 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW324VACDC | |||||
Mfr: K8AK -AW1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW1100240VAC | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | 240 VAC | K8DS-PZ | 80 mm | 17.5 mm | 74 mm | K8DSPZ1 | ||||||||||||
Mfr: G7J-2A2B-B-W1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Chassis Mount | Power Relays | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | G7J | G7J2A2BBW1DC12 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | High Capacity | 25 A | 200 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BTW1AC200240 | |||||||||||||||
Mfr: G7J-2A2B-T-W1 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Quick Connect | Non-Latching | 24 VAC | 75 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | Bulk | G7J2A2BTW1AC24 | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J4ATW1AC200240 | |||||||||||||||||
Mfr: G2RV-ST500 AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 48 VAC/DC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500ACDC48 | |||||
Mfr: G2RV-ST500-AP AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APAC100 | |||||
Mfr: G2RV-ST500-AP DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 12 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APDC12 | |||||
Mfr: G2RV-ST700 AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700AC100 | |||||
Mfr: G7EB-1A-E DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays 120A, 800VAC High Power PCB Relay, 12V Standard Terminal | Not Available Online | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AEDC12BYOMZ | |||
Mfr: G7L-2A-TUB DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBDC6 | ||||
Mfr: G9TA-U1ATW DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Single coil 1P Welding Terminals | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 60 A | Solder Lug | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATW G9TAU1ATWDC12BYOMI | ||||
Mfr: G2RV-1SG-DC21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Through Hole | I/O Relays | Slim | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 24 VDC | 13.5 mA | 400 VAC, 125 VDC | Silver | IP20 | 30.5 mm | 5.2 mm | 33 mm | G2RV1SGDC21 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2APCBAC100120 | |||||||||||||||
Mfr: G2RV-1-SI-G DC21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Omron | 0In Stock | Socket | I/O Relays | Slim | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 440 VAC, 125 VDC | Silver | IP20 | 106.7 mm | 6.2 mm | 92.7 mm | G2RV1SIGDC21 | |||||||
Mfr: SDV-FH7TAC200/220V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | PCB Mount | SDVFH7TAC200220V | ||||||||||||||||||||
Mfr: G2RV-SR500-APAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G2RV | G2RVSR500APACDC48 | ||||||||||||||||||||
0In Stock | APRS380 | ||||||||||||||||||||||
Mfr: G9TA-U1AP DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays AC Latching Relay High Power switching | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Pin | SPST (1 Form A) | 60 A | Solder Pin | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | Tray | G9TAU1APDC12BYOMI | |||
Mfr: J7TC-01-E72 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E72 |