Aratas - Industrial Relays
364 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9EA-1-B-CA DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current Screw SPST-NO 48V 30A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 48 VDC | 469.3 Ohms | 102 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA2007F G9EA1BCA48DC 644238 G9EA1BCADC48 | |||||
Mfr: G7L-2A-T-CB-DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBDC100 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUB80CBAC200240 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBJ80CBAC100120 | ||||
Mfr: G7L-2A-TUBJ-CB-DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 48 VDC | 1.22 kOhms | 40 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-DC48 G7L2ATUBJCBDC48NC G7L2ATUBJCBDC48 | ||||
Mfr: G7L-2A-BUB-CB DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBCBDC12 | ||||
Mfr: G7L-2A-BUBJ AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJAC24 | |||||
Mfr: G7L-2A-B DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A SCREW | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABDC100NC G7L2ABDC100 | ||||
Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 300 A | PC Pin | 24 VDC | 115.2 Ohms | 208 mA | 1 kVAC | Silver | G9KA-E | 51 mm | 51 mm | 54.5 mm | Tray | G9KA1AEDC24 G9KA1AEDC24BYOMZ | |||||
Not Available Online | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC24BYOMZ | ||||||||||||||||||||
Mfr: G9KA-1A DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | G9KA-1A-DC24 G9KA1ADC24BYOMZ | |||
Mfr: G9TB-K1ATH-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P M8 secure scrw high cap | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATH-E G9TBK1ATHEDC12BYOMI | ||||
Mfr: G9EJ-1-P-E-UVD DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Omron | Not Available Online | PCB Mount | Power Relays | DC Power Relay | Solder Pin | SPST (1 Form A) | 15 A | Solder Pin | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | G9EJ1PEUVDDC24BYOMR1 | |||||
Not Available Online | G9EJ | G9EJ1PEUVDDC12BYOMR1 | |||||||||||||||||||||
Mfr: G7L-2A-P-CB DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 100 VDC | Silver (Ag) | G7L | G7L2APCBDC100NC G7L-2A-P-CBDC100BYOM G7L2APCBDC100BYOM G7L2APCBDC100 | |||||||||||||||
Mfr: G9EN-1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 60 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EN | 40 mm | 28 mm | 50 mm | G9EN1DC12 | |||||
Mfr: G7L-2A-TJ-CB-AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-AC24 G7L2ATJCBAC24NC G7L2ATJCBAC24 | |||||
Mfr: G7L-2A-BJ-CB-AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC24NC G7L-2A-B-J-CB-AC24 G7L2ABJCBAC24 | |||||
Mfr: G7L-2A-X-L DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 2 Form A 20A, Through-Hole | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 12 VDC | 63 Ohms | 191.7 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | G7L2AXLDC12BYOMI | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 200/240 VAC DPST-NO PCB TERMINAL | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBAC200240 | |||||
Mfr: G7L-2A-BJ AC100/120 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJAC100120 | |||||
Mfr: G7L-2A-TUB DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBDC24 | ||||
Mfr: G7L-2A-TUBJ AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | High Capacity | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | Silver (Ag) | G7L | G7L2ATUBJAC24 | |||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 200 VAC to 240 VAC | Silver (Ag) | G7L | G7L2ATUBJ80CBAC200240 | ||||||||||||
Mfr: G9EC-1-B DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 100V 200A | Not Available Online | Power Relays | SPST (1 Form A) | 200 A | 100 VDC | 888.9 Ohms | 113 mA | 400 VAC | G9EC | G9EC1BDC100 |