Amphenol - Industrial Relays
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | 4PDT | 5 A | 24 VDC | 650 Ohms | 277 VAC, 28 VDC | Silver Tin | AM | 28 mm | 21.5 mm | 36 mm | ||||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | 4PDT | 24 VDC | 650 Ohms | 10 A | 277 VAC, 28 VDC | Silver Tin | AM | 28 mm | 21.5 mm | 36 mm | ||||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | DPDT | Solder Pin | Non-Latching | 24 VDC | 650 Ohms | 277 VAC, 28 VDC | Silver Tin | AL | 28 mm | 21.5 mm | 36 mm | |||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | DPDT | 5 A | 24 VDC | 650 Ohms | 277 VAC, 28 VDC | Silver Nickel (AgNi) | AM | 28 mm | 21.5 mm | 36 mm | ||||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | 4PDT | 24 VDC | 650 Ohms | 10 A | 277 VAC, 28 VDC | Silver Tin | AM | 28 mm | 21.5 mm | 36 mm | ||||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | DPDT | Solder Pin | Non-Latching | 24 VDC | 650 Ohms | 277 VAC, 28 VDC | Silver Tin | AL | 28 mm | 21.5 mm | 36 mm | |||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Push-In | DPDT | Quick Connect | Non-Latching | 220 VAC | 15 kOhms | 277 VAC, 28 VDC | Silver Tin | AL | 28 mm | 21.5 mm | 36 mm | |||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | 4PDT | 10 A | Solder Pin | Non-Latching | 24 VDC | 388 Ohms | 277 VAC, 28 VDC | Silver Tin | AL | 41 mm | 27.8 mm | 35 mm | ||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | 4PDT | 12 A | Solder Pin | Non-Latching | 220 VAC | 8.529 kOhms | 277 VAC, 28 VDC | Silver Tin | AL | 41 mm | 27.8 mm | 35 mm | ||||||
0In Stock | PCB Mount | Industrial Relays | Flag Industrial Relay | Solder Pin | 4PDT | 5 A | Solder Pin | 220 VAC | 277 VAC, 28 VDC | Silver Tin | AM | 28 mm | 21.5 mm | 36 mm |
- 1
- 2