ELCT500 - Littelfuse - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELCT500-70 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays CBCT 70 mm, Type A & AC Current | 0In Stock | DIN Rail | Industrial Relays | SPST (1 Form A), SPDT (1 Form C) | 5 A | IP20, IP40 | ELCT500 | 109 mm | 20 mm | 113 mm | Bulk | |||||||||||
Mfr: ELCT500-38 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays CBCT 38 mm, Type A & AC Current | 0In Stock | DIN Rail | Industrial Relays | SPST (1 Form A), SPDT (1 Form C) | 5 A | IP20, IP40 | ELCT500 | 71 mm | 20 mm | 91 mm | Bulk | |||||||||||
Mfr: ELCT500-57 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays CBCT 57 mm, Type A & AC Current | 0In Stock | DIN Rail | Industrial Relays | SPST (1 Form A), SPDT (1 Form C) | 5 A | IP20, IP40 | ELCT500 | 97.3 mm | 20 mm | 117 mm | Bulk | |||||||||||
Mfr: ELCT500-120 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays CBCT 120 mm, Type A & AC Current | 0In Stock | DIN Rail | Industrial Relays | SPST (1 Form A), SPDT (1 Form C) | 5 A | IP20, IP40 | ELCT500 | 153 mm | 20 mm | 179 mm | Bulk | |||||||||||
Mfr: ELCT500-92 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays CBCT 92 mm, Type A & AC Current | 0In Stock | DIN Rail | Industrial Relays | SPST (1 Form A), SPDT (1 Form C) | 5 A | IP20, IP40 | ELCT500 | 132 mm | 20 mm | 155 mm | Bulk | |||||||||||
Mfr: ELCT500-210 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays CBCT 210 mm, Type A & AC Current | 0In Stock | DIN Rail | Industrial Relays | SPST (1 Form A), SPDT (1 Form C) | 5 A | IP20, IP40 | ELCT500 | 250 mm | 20 mm | 282 mm | Bulk |