Littelfuse - Industrial Relays
721 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 120 VAC | SE-100T | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 265 VAC, 275 VDC | SE-135 | 132 mm | 99 mm | 213 mm | Bulk | ||||||||||
Mfr: SE-330HV-23-00 TTI: SE-330HV-23-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS ETHERNET | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: SE-330HV-21-00 TTI: SE-330HV-21-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS DEVICENET | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
0In Stock | Protection Relays | PLM | Bulk | |||||||||||||||||||
Mfr: 202-200-SP-NHV TTI: 202-200-SP-NHV Littelfuse Availability: 0In StockIndustrial Relays 190-240VAC 50/60Hz 6W 1PH V MON RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 202-200-SP | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 95 VAC to 120 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | ||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | ||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | ||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 500 VAC to 600 VAC | 601 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||||
Mfr: 777-HVR-KW/HP-P2 TTI: 777-HVR-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays Device Net Interface | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 340 VAC to 480 VAC | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||
Mfr: AC700-HW-01 TTI: AC700-HW-01 Littelfuse Availability: 0In StockIndustrial Relays 9-110VDC QC UNIV. DC VOLT TIMER | 0In Stock | Panel Mount | Volt Timer | AC700 | Bulk | |||||||||||||||||
Mfr: SE-135-XGC-03 TTI: SE-135-XGC-03 Littelfuse Availability: 0In StockIndustrial Relays GFGCMon AC/DCsupply Ext-GC Ethernet | 0In Stock | Protection Relays | Ground Fault | 3 Form A (3PST-NO) | SE-135 | Bulk | ||||||||||||||||
Mfr: AR120A-3095 TTI: AR120A-3095 Littelfuse Availability: 0In StockIndustrial Relays 150:5 1inW FOOTED | 0In Stock | Power Relays | Alternating Controller | ARP | Bulk | |||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Under-Voltage Relay | Quick Connect | 1 Form C (SPDT-NO, NC) | 264 VAC | KVM | 50.8 mm | 30.7 mm | 50.8 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 230 VAC | LSR-XXX | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | ||||||||||
Mfr: PC-102CICI-LT TTI: PC-102CICI-LT Littelfuse Availability: 0In StockIndustrial Relays 2-CHANNELLEAK/TEMPDE TECTOR/1 | 0In Stock | DIN Rail | Protection Relays | Seal-Leak and Over-Temperature Detector | Screw | DPDT (2 Form C) | 5 A | PC-102 | 88.9 mm | 52.93 mm | 59.69 mm | Bulk | ||||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 250 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | ||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 250 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | ||||||||
0In Stock | Protection Relays | Voltage Monitor | PLS | Bulk | ||||||||||||||||||
Mfr: RK-310R-01 TTI: RK-310R-01 Littelfuse Availability: 0In StockIndustrial Relays RK-310R-01LEDREMOTEK ITREDC/WLBL#1 | 0In Stock | Bulk |