Littelfuse - Industrial Relays
721 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 190 VAC to 480 VAC | 601 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||||
0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 475 VAC to 600 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | |||||||
Mfr: PGR-8800-00-CC TTI: PGR-8800-00-CC Littelfuse Availability: 0In StockIndustrial Relays ArcFlashRelayConform alCoated | 0In Stock | DIN Rail | 3 Form C (3PDT-NO, NC) | 100 VAC to 240 VAC, 14 VDC to 48 VDC, 110 VDC to 250 VDC | PGR-8800 | 54 mm | 200 mm | 130 mm | Bulk | |||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-135 | Bulk | ||||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ARP | Bulk | ||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 380 VAC to 500 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | Screw | Non-Latching | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | ||||||||
Mfr: ISS-105-ISO-4 TTI: ISS-105-ISO-4 Littelfuse Availability: 0In StockIndustrial Relays 4CHINTRINSICALLY-SAF EONLY | 0In Stock | Safety Module | ISS-105 | Bulk | ||||||||||||||||||
Mfr: EL731-21-10 TTI: EL731-21-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,9-36VDC,DEVICENET,AS | 0In Stock | EL731 | Bulk | |||||||||||||||||||
Mfr: LSRU-115-UE-2 TTI: LSRU-115-UE-2 Littelfuse Availability: 0In StockIndustrial Relays LOADSENSOR/115V/25-1 00A/UC | 0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | |||||||||
Mfr: 777-HVR-LR-P2 TTI: 777-HVR-LR-P2 Littelfuse Availability: 0In StockIndustrial Relays 3-PHASE ASE OLR/340-480V | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 340 VAC to 480 VAC | 777 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||
Mfr: 777-HVR-P2 TTI: 777-HVR-P2 Littelfuse Availability: 0In StockIndustrial Relays 3-PHASE ASE OLR/340-480V | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 340 VAC to 480 VAC | 777 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | ||||||||||||||||||
Mfr: RK-310G-00 TTI: RK-310G-00 Littelfuse Availability: 0In StockIndustrial Relays RK-310G-00LEDREMOTEK ITGRN | 0In Stock | Bulk | ||||||||||||||||||||
0In Stock | TCSA | Bulk | ||||||||||||||||||||
Mfr: 201-200-SP TTI: 201-200-SP Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | ||||||||||
Mfr: 201-200-SP-T-9 TTI: 201-200-SP-T-9 Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | ||||||||||
Mfr: 202-200-SP TTI: 202-200-SP Littelfuse Availability: 0In StockIndustrial Relays 95-120VAC 1PH V MON RELAY MAN | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 202-200-SP | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | ||||||||||
0In Stock | 234-P | Bulk | ||||||||||||||||||||
Mfr: 250-100-MET TTI: 250-100-MET Littelfuse Availability: 0In StockIndustrial Relays MODEL 250-100/RT FORM C RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | 95 VAC to 120 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 480 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 480 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | |||||||||||
Mfr: 777-KW/HP-P2 TTI: 777-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays 3-PHASE ASE PWR MON/200-480V | 0In Stock | Panel Mount | Protection Relays | 3-Phase Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 200 VAC to 480 VAC | IP20 | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk |