G9EN - Aratas America LLC - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9EN-1-UVD-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 12V 60A | Not Available Online | Panel Mount | Power Relays | Standard | Screw | SPST (1 Form A) | 60 A | Wire Leads | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EN | 40 mm | 28 mm | 50 mm | G9EN-1-UVD DC12 G9EN1UVDDC12 | |||||
Mfr: G9EN-1 DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay 24VDC Not UL Rated | Not Available Online | Panel Mount | Power Relays | Standard | Screw | SPST (1 Form A) | 60 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EN | 64 mm | 28 mm | 44.7 mm | G9EN1DC24 | |||||
Mfr: G9EN-1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 60 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EN | 40 mm | 28 mm | 50 mm | G9EN1DC12 | |||||
Mfr: G9EN-1-UVD-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 24V 60A | Not Available Online | Panel Mount | Power Relays | Standard | Screw | SPST (1 Form A) | 60 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EN | 40 mm | 28 mm | 50 mm | G9EN-1-UVD DC24 G9EN1UVDDC24 |