Aratas America LLC - Industrial Relays
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 100 VAC to 120 VAC | G7L | G7L2ATUB80CBAC100120 | ||||||||||||||||||
Mfr: G7L-2A-T-CB AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBAC24 | |||||
Mfr: G7L-2A-P-CB DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC6 | ||||
Not Available Online | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATH G9TAU1ATHDC12BYOMI | |||||
Mfr: G9TB-K1ATW-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P Weld Term high capacity | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Power Relays | 24 VDC | G7L | G7L2AP80CBINDC24 | ||||||||||||||||||
Mfr: G7L-2A-PUB-CB DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Power Relays | 12 VDC | G7L | G7L2APUBCBDC12 | ||||||||||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 200/240VAC QC MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCBAC200240NC G7L-2A-T-J-CB-AC200/240 G7L2ATJCBAC200240 | |||||
Mfr: G9EA-1-B-CA-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current Screw SPST-NO 12V 30A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA1BCA12DC G9EA-1-B-CADC12 G9EA1BCADC12NC G9EA1BCADC12 | |||||
Mfr: G7L-2A-TJ-CB-DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 48VDC QC MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 48 VDC | 1.22 kOhms | 40 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCB48DC G7L2ATJCBDC48NC G7L-2A-T-J-CB-DC48 G7L2ATJCBDC48 | ||||
Mfr: G7L-2A-T-CB-AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 12 VAC | Silver (Ag) | G7L | G7L2ATCBAC12NC G7L2ATCBAC12 | ||||||||||||
Mfr: G7L-2A-T-CB-DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 6 VDC | Silver (Ag) | G7L | G7L2ATCBDC6NC G7L2ATCBDC6 | ||||||||||||
Mfr: G7L-2A-TUB-CB-AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBCBAC12 | |||||
Mfr: G7L-2A-TUB-CB-AC50 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 50 VAC | Silver (Ag) | G7L | G7L2ATUBCBAC50NC G7L2ATUBCBAC50 | ||||||||||||
Mfr: G7L-2A-TUB-CB-DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBCBDC100 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUB80ACBAC200240 | |||||
Mfr: G9EC-1 DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 48V 200A | Not Available Online | Panel Mount | Power Relays | Screw | SPST (1 Form A) | 200 A | Wire Leads | Non-Latching | 48 VDC | 204.8 Ohms | 234 mA | 400 VAC | G9EC | G9EC1102E G9EC148DC 431328 G9EC1DC48 | |||||||||
Mfr: G9EC-1-B DC60 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 60V 200A | Not Available Online | Power Relays | SPST (1 Form A) | 200 A | 60 VDC | 320 Ohms | 188 mA | 400 VAC | G9EC | G9EC1BDC60 | |||||||||||||
Mfr: G7L-2A-P-CB AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 12 VAC | Silver (Ag) | G7L | G7L2APCBAC12NC G7L2APCBAC12BYOMI G7L2APCBAC12 | |||||||||||||||
Mfr: G7L-2A-BUBJ-CB AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCBAC12 G7L-2A-BUBJ-CB-AC12-BY-OMI G7L-2A-BUBJ-CB-AC12 G7L2ABUBJCBAC12NC G7L-2A-BUB-J-CB-AC12 G7L2ABUBJCBAC12BYOMI | |||||
Mfr: G9EA-1-B-ED1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | 688975 G9EA1BED1DC12 | |||||
Mfr: G7L-2A-BUB AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A ScrPnl | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBAC12NC G7L2ABUBAC12 | |||||
Mfr: G7L-2A-BJ-CB-DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | Screw | Non-Latching | 48 VDC | Silver (Ag) | G7L | G7L-2A-B-J-CB-DC48 G7L2ABJCBDC48NC G7L2ABJCBDC48 | ||||||||||||
Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 12 VDC | 20.6 Ohms | 583 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.2 mm | G9EC1BAQDC12 | ||||||
Mfr: G9KA-1A DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 800VAC/200A AC Relay High Power 12 Vdc | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | G9KA-1A-DC12 G9KA1ADC12BYOMZ |