Aratas America LLC - Industrial Relays
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7L2ABUBJCBDC12 TTI: G7L-2A-BUBJ-CB-DC12 Aratas Availability: 82In StockIndustrial Relays DPST-NO 12VDC | 82In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L2ABUBJCB12DC G7L2ABUBJCBDC12BYOER G7L-2A-BUB-J-CB-DC12 G7L-2A-BUBJ-CBDC12 G7L2ABUBJCBDC12NC G7L-2A-BUB-JCB-DC12 G7L2ABUBJCBDC12 | |||
Mfr: G9EA1BDC24 TTI: G9EA-1-B-DC24 Aratas Availability: 8In StockIndustrial Relays Switch Current Screw SPST-NO 24V 60A/100A | 8In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA1B24DC G9EA-1-BDC24 G9EA1BDC24NC G9EA1BDC24 | ||||
Mfr: G7L2ATUBCBDC24 TTI: G7L-2A-TUB-CB-DC24 Aratas Availability: 38In StockIndustrial Relays QC DPST-NO 24 VDC Upper mount bracket | 38In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBCBDC24 | |||
Mfr: G7L2ABUBJCBAC24 TTI: G7L-2A-BUBJ-CB-AC24 Aratas Availability: 14In StockIndustrial Relays DPST-NO 24VAC | 14In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L-2A-BUB-J-CB-AC24 G7L-2A-BUBJ-CB AC24 G7L2ABUBJCB24AC G7L2ABUBJCBAC24NC G7L2ABUBJCBAC24BYOER G7L2ABUBJCBAC24 | ||||
Mfr: G6B47BNDDC24 TTI: G6B-47BND-DC24 Aratas Availability: 45In StockIndustrial Relays CompactTermRly 24VDC 4PSTNO LongLife Phlp | 45In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | Bulk | G6B47BNDDC24 | |||
Mfr: G7L2ATUBJCBDC24 TTI: G7L-2A-TUB-J-CB-DC24 Aratas Availability: 0In StockIndustrial Relays RELAY DPST POWER 24VDC QC TERM | 0In Stock | Panel Mount | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 24 VDC | 303 Ohms | 79 mA | Silver (Ag) | G7L | Bulk | G7L2ATUBJCBDC24 | |||||||||||
Mfr: G7L2ATUBJCBDC12 TTI: G7L-2A-TUB-J-CB-DC12 Aratas Availability: 0In StockIndustrial Relays RELAY DPST-NO 12VDC 25A | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBJCBDC12 | |||
Mfr: G7L2ATUBCBAC24 TTI: G7L-2A-TUB-CB-AC24 Aratas Availability: 0In StockIndustrial Relays 25A PWR Relay DPST 24VAC | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBCBAC24 | ||||
Mfr: G9EA1BDC12 TTI: G9EA-1-B-DC12 Aratas Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 12V 60A/100 | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12 | ||||
Mfr: G9EC1BDC24 TTI: G9EC-1-B-DC24 Aratas Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 24V 200A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 24 VDC | 51.2 Ohms | 469 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.7 mm | Each | G9EC1BDC24NC G9EC1B24DC DC24 G9EC-1-B G9EC1BDC24 | ||||
Mfr: G7L2APPVDC12BYOMI TTI: G7L-2A-P-PV-DC12 Aratas Availability: 0In StockIndustrial Relays DCPowerRelay 12V for SolarPVInvtr DPST-N | 0In Stock | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | Each | G7L-2A-P-PVDC12 G7L-2A-P-PVDC12BYOMI G7L2APPVDC12BYOMI | |||
Mfr: G7L2APPVDC24BYOMI TTI: G7L-2A-P-PV-DC24 Aratas Availability: 0In StockIndustrial Relays DCPowerRelay 24V for Inverter DPSTNO Cls | 0In Stock | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | Each | G7L-2A-P-PVDC24 G7L-2A-P-PVDC24BYOMI G7L2APPVDC24BYOMI | |||
0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBCBDC12 | ||||
Mfr: G9EJ-1-DC12 TTI: G9EJ-1-DC12 Aratas Availability: Not Available OnlineIndustrial Relays High Current #250Tab SPST-NO 12V 25A | Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ-1DC12 G9EJ112DC G9EJ1DC12BYOMR1 | ||||
Mfr: G7L2APCBDC24 TTI: G7L-2A-P-CB-DC24 Aratas Availability: 0In StockIndustrial Relays DPST 24VDC PCB N/O | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | Box | G7L2APCBDC24 | |||
Mfr: G7L2APCBDC12 TTI: G7L-2A-P-CB-DC12 Aratas Availability: 0In StockIndustrial Relays PCB DPST-NO 12VDC | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | Bulk | G7L2APCBDC12 | |||
Mfr: G9EA1BCADC24 TTI: G9EA-1-B-CA-DC24 Aratas Availability: 0In StockIndustrial Relays High Current Screw SPST-NO 24V 30A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA-1-B-CADC24 G9EA1BCADC24NC G9EA1BCA24DC G9EA1BCADC24 | ||||
Mfr: G7L2ABJCBDC24 TTI: G7L-2A-BJ-CB-DC24 Aratas Availability: 0In StockIndustrial Relays DPST-NO 24VDC SCREW MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | Each | G7L2ABJCBDC24NC G7L-2A-B-J-CB-DC24 G7L-2A-B-J-CB-DC24BYOER G7L2ABJCBDC24 | |||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 100/120VAC | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCBAC100/120 G7L2ABUBJCBAC100120NC G7L-2A-BUBJ-CBAC100/120 G7L-2A-BUBJ-CB-AC120 G7L-2ABUBJCB-AC100/120 G7L2ABUBJCBAC100120 | |||||
Mfr: G9EA-1-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 24V 60A/100A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA124DC G9EA1DC24NC G9EA1DC24 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 100/120VAC SCREW MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC100120NC G7L2ABJCBAC100120 | |||||
Mfr: G7L-2A-B-CB AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A SCREW | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABCBAC24 | |||||
Mfr: G9EH-1 DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Power Relays | DC Power Relay | G9EH | G9EH1DC24 | ||||||||||||||||||
Mfr: G7L-2A-TUBJ-CB-AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-AC12 G7L2ATUBJCBAC12NC G7L2ATUBJCBAC12 | |||||
Mfr: G7L-2A-TUBJ-CB-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 12VDC 25A | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-DC12 G7L2ATUBJCBDC12NC G7L-2A-TUB-J-CB-DC12 G7L2ATUBJCBDC12 |