Contactors - Solid State
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3PE-525B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR no sink 2 pl 480 | 0In Stock | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE525B2HDC1224 | ||||||||
Mfr: G3PE-535B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR DIN mt 2 pl 480 | 0In Stock | DIN Rail Mount | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE535B2NDC1224 | ||||||||
Mfr: G3J-T403BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 2.4 A | 380 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT403BLDC1224NC G3JT403BLDC1224 | ||||||||
0In Stock | DIN Rail Mount | 147.5 mm | 99 mm | ELR | ELR_W3-230AC/500AC-16 ELRW3230AC500AC16 | ||||||||||
0In Stock | DIN Rail Mount | 37 A | 48 VAC to 575 VAC | 24 VDC | 12.7 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_W2+1-_24DC/500AC-37 ELRW2+124DC500AC37 | |||
Mfr: DRH3P60A20 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 20A 600AC 280A/DC In ZC 2Leg 3phs DINRai | 0In Stock | DIN Rail Mount | 20 A | 600 VAC | 48 VAC to 600 VAC | 3 mA | DRH | ||||||||
Mfr: SCP1-CEDZL-010NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 10V, Surface Mount Surge Protection Device | Not Available Online | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 3 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22 mm | 42 mm | 90 mm | ||||
Mfr: SCD1-NRDZL-010TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 10V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 10 A | 24 VAC to 240 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | ||||
Mfr: SCD1-NRDZL-030TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 30V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 30 A | 24 VAC to 240 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 136.22 mm | 98.6 mm | ||||
Mfr: G3PE-235B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR DIN mnt 2 pl | 0In Stock | DIN Rail Mount | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235B2NDC1224 | |||||||
0In Stock | DIN Rail Mount | 50 A | 42 VAC to 660 VAC | 24 VDC | 12 mA | - 30 C | + 70 C | 35 mm | 110 mm | ||||||
0In Stock | DIN Rail Mount | 20 A | 42 VAC to 660 VAC | 24 VDC | 12 mA | - 30 C | + 70 C | 18 mm | 110 mm | ||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
0In Stock | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Mfr: DRC3P48D433 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 4.8A 480VAC 3Phs 1NO+1NC EMR, ZC, 3L | 0In Stock | DIN Rail Mount | 4.8 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | ||||||
Mfr: DRC3P48D4332 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 480VAC 3Phs 1NO+1NC EMR, ZC, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 |