Contactors - Solid State
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRC3P48D420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 24V/DC 2NO ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R48D420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 24 VAC/DC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: G3J-T211BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 11.1 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT211BLDC1224NC | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 17.4 A | 200 VAC to 220 VAC | 100 VAC to 240 VAC | G3J-T-C | G3JT217BLCAC100240NC | |||||||||
Mfr: G3J-T405BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 5.5 A | 380 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT405BLDC1224NC | ||||||||
Mfr: G3PE-515B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR no sink 2 pl 480 | 0In Stock | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE515B2HDC1224 | ||||||||
Mfr: G3PE-525B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR no sink 3 pl 480 | 0In Stock | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE525B3HDC1224 | ||||||||
Mfr: G3PE-535B-2 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR DIN Mt 2 pl 480 | 0In Stock | DIN Rail Mount | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE535B2DC1224 | |||||||
0In Stock | |||||||||||||||
Mfr: G3PE-235B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR No Ht sink 3 pl | 0In Stock | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235B3HDC1224 | ||||||||
Mfr: G3PE-245B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3-phs SSR No Ht sink 2 pl | 0In Stock | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE245B2HDC1224 | ||||||||
Mfr: G3PE-215B-3N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR DIN mnt 3 pl | 0In Stock | DIN Rail Mount | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE215B3NDC1224 | |||||||
Mfr: SCD1-NRUZL-010TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 10V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 10 A | 24 VAC to 240 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | ||||
Mfr: SCD1-NRUZL-020TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 20V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 20 A | 24 VAC to 240 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | ||||
Mfr: SCD2-CEDZH-025VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 25V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 25 A | 600 VAC | 4 VDC to 30 VDC | 25 mA | - 40 C | + 100 C | 100 mm | 100 mm | 90.5 mm | ||||
Mfr: SCP2-CEDZH-025VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 25V, High Surge Surface Mount Device | Not Available Online | Chassis Mount | 24 VAC to 640 VAC | 4 VDC to 30 VDC | - 40 C | + 100 C | 100 mm | 75 mm | 34.7 mm | ||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 18 VDC to 28 VDC | 15 mA to 25 mA | DRA3 | |||||||||
0In Stock | DIN Rail Mount | DRC3 | |||||||||||||
0In Stock | DIN Rail Mount | 9 A | 110 VAC to 550 VAC | 24 VDC | 16 mA | - 20 C | + 60 C | 62 mm | 84 mm | ELR | ELR_3/_9-500 ELR39500 | ||||
Mfr: G3J-205BL AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR Controller | 0In Stock | 4.8 A | 200 VAC to 220 VAC | 100 VAC to 240 VAC | G3J205BLAC100240NC | ||||||||||
Mfr: G3J-T217BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 17.4 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT217BLDC1224NC | ||||||||
Mfr: G3PE-515B-2 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR DIN Mt 2 pl 480 | 0In Stock | DIN Rail Mount | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE515B2DC1224 | |||||||
Mfr: G3PE-525B-3 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR DIN Mt 3 pl 480 | 0In Stock | DIN Rail Mount | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE525B3DC1224 | |||||||
Mfr: G3PE-545B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3-phs SSR no sink 2 pl 480 | 0In Stock | 45 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE545B2HDC1224 | ||||||||
Mfr: G3PE-515B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR DIN Mt 2 pl 480 | 0In Stock | DIN Rail Mount | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE515B2NDC1224 |