Contactors - Solid State
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 7.5 mA to 13.5 mA | DRA3P | |||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 4 VDC to 6 VDC | 17 mA to 35 mA | DRA3P | |||||||||
Mfr: DRC3P48B411 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 120VAC 1NO+1NC ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | DRA3P | |||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SOLID STATE CONT | Not Available Online | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB-235B-2-VD DC12-24V G3PB235B2VDDC1224 | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 25 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB225B2HVDDC1224 | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 25 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB225B3HVDDC1224 | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB-245B-2-HVD DC12-24 G3PB245B2HVDDC1224 | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 25 A | 200 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB425B2HVDDC1224 | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 25 A | 200 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB425B3HVDDC1224 | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 35 A | 200 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB435B2HVDDC1224 | ||||||||
Mfr: G3PB-235B-VD DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SOLID STATE CONT(NC) | Not Available Online | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB-235B-VD DC12-24V G3PB235BVDDC1224 | ||||||||
Not Available Online | DIN Rail Mount | 50 mA | 110 VAC to 433 VAC | 24 VDC | 5 mA | 62 mm | 94 mm | ELR | ELR_W3/_9-400_MM ELRW39400MM | ||||||
Mfr: G3J-S403BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SSR CONTROLLER | Not Available Online | 2.4 A | 380 VAC to 400 VAC | 12 VDC to 24 VDC | G3J-S | G3JS403BLDC1224NC G3JS403BLDC1224 | |||||||||
Mfr: G3J-205BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SSR Controller | Not Available Online | 4.8 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | G3J205BLDC1224NC G3J205BLDC1224 | ||||||||||
Mfr: 1RHP2520D32 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 20A/240VAC DC INPUT | Not Available Online | DIN Rail Mount | 20 A | 90 VAC to 250 VAC | 4 VDC to 32 VDC | Single Phase | |||||||||
Mfr: 3RHP1250D12 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 50A/120VAC 10-15VDC INPUT | Not Available Online | Panel Mount | |||||||||||||
Mfr: 3RHP1250D24 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 50A/120VAC 22-27VDC INPUT | Not Available Online | Panel Mount | |||||||||||||
Mfr: 3RHP1250D5 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 50A/120VAC 4.5-5.5 VDC INPUT | Not Available Online | Panel Mount | |||||||||||||
Mfr: 3RHP2450D24 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 50A/240VAC 22-27VDC INPUT | Not Available Online | Panel Mount | |||||||||||||
Mfr: 3RHP2450D5 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 50A/240VAC 4.5-5.5 VDC INPUT | Not Available Online | Panel Mount | |||||||||||||
Not Available Online | Panel Mount | ||||||||||||||
Not Available Online | Panel Mount | ||||||||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | DRA3R | |||||||||
Not Available Online | DIN Rail Mount | 2 A | 48 VAC to 575 VAC | 230 VAC | 12.5 mA | - 25 C | + 70 C | 114.5 mm | 40 mm | 99 mm | ELR | ELR_3-230AC/500AC-_2 ELR3230AC500AC2 |