Contactors - Solid State
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DP4RSC60D20B TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 20A 15VCNT | Not Available Online | Chassis Mount | 20 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60D20B5 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 20A 15VCNT | Not Available Online | Chassis Mount | 20 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60D40B TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60D60B TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 60A 15VCNT | Not Available Online | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60E20B TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 20A 32VCNT | 0In Stock | Chassis Mount | 20 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | DP4R | |||||||
Mfr: DP4R60E40B2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PM DC H Bridge W/BRK 48V 40A 32VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | DP4R | |||||||
Mfr: SCD1-CEDZH-030NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 30V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 30 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22.5 mm | 108 mm | 90 mm | |||
Mfr: SCD1-CEDZH-035NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 35V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 35 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 45 mm | 108 mm | 90 mm | |||
Mfr: SCD1-CEDZL-010NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 10V, Surface Mount Surge Protection Device | Not Available Online | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 3 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22.5 mm | 108 mm | 90 mm | |||
Mfr: SCD1-CEDZL-020NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 20V, Surface Mount Surge Protection Device | Not Available Online | DIN Rail Mount | 20 A | 12 VAC to 280 VAC | 3 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22.5 mm | 108 mm | 90 mm | |||
0In Stock | DIN Rail Mount | 30 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 18 mm | 110 mm | |||||
Mfr: SCD1-CEDZH-045NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 45V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 45 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 45 mm | 108 mm | 90 mm | |||
Mfr: SCP3-CCDZH-040TP-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State 40V, High Surge, Surface Mount Protection Device | Not Available Online | Chassis Mount | 40 A | 24 VAC to 660 VAC | 4 VDC to 30 VDC | 4 mA | - 40 C | + 100 C | 100 mm | 34.7 mm | 75 mm | |||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
0In Stock | DIN Rail Mount | DRC3 | ||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Mfr: DRC3P48D433 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 4.8A 480VAC 3Phs 1NO+1NC EMR, ZC, 3L | 0In Stock | DIN Rail Mount | 4.8 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 |