Contactors - Solid State
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
0In Stock | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
0In Stock | DIN Rail Mount | 2 A | 10 VDC to 30 VDC | 19.2 VDC to 28.8 VDC | 3 mA | - 25 C | + 60 C | 6.5 mm | 80 mm | PLC-SC | PLC-SC-ELR_W1/_2-24DC PLCSCELRW1224DC | ||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 4 VDC to 6 VDC | 17 mA to 35 mA | DRA3P | |||||||||
Mfr: DRC3P48A400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 230VAC NO AUX ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48A4002 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 230VAC NO AUX ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48A411R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC RN 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48A420R2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 230VAC 2NO RN 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48B400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 120VAC NO AUX ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48B4112 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 120VAC 1NO+1NC ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48D4002 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC NO AUX ZC 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R40B420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 400V 7.6A 120 VAC 2NO | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R40D420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 400V 7.6A 24 VAC/DC 2NO | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R48A420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 230 VAC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R48D400 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 24 VAC/DC NO AUX | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | DRC3 |