GX16 - Contactors - Electromechanical
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Relay Contact Form | Coil Voltage | Contact Current Rating | Coil Type | Switching Voltage | Series |
|---|---|---|---|---|---|---|---|---|---|
704In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
6In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
31In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
14In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 600 A | DC Type | 800 VDC | GX16 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 600 A | DC Type | 800 VDC | GX16 |