HCC - Contactors - Electromechanical
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Relay Contact Form | Coil Voltage | Contact Current Rating | Coil Type | Switching Voltage | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CON-1/240/30 TTI: CON-1/240/30 Hartland Controls / Littelfuse Availability: 0In StockContactors - Electromechanical 1P 240V 30A CONT. W/SHNT/CVR | 0In Stock | 240 VAC | 30 A | HCC | HCCY1XU02AA999CS | |||||
Mfr: CON-3/480/40 TTI: CON-3/480/40 Hartland Controls / Littelfuse Availability: 0In StockContactors - Electromechanical 3P 480V 40A CONT. | 0In Stock | 480 V | 40 A | HCC | HCCY3XH04CG999 | |||||
Mfr: CON-1/24/40 TTI: CON-1/24/40 Hartland Controls / Littelfuse Availability: 0In StockContactors - Electromechanical 1P 24V 40A CONT. W/SHNT | 0In Stock | 24 VDC | 40 A | HCC | HCCY1XQ04GG999S | |||||
Mfr: HCCY1XT02GG850CS TTI: Not Assigned Hartland Controls / Littelfuse Availability: 0In StockContactors - Electromechanical 1P 120V 30A Contactor | 0In Stock | 1 Form A (SPST-NO) | 120 VAC | 30 A | AC Type | 600 VAC | HCC | |||
Mfr: CON-3/24/40 TTI: Not Assigned Hartland Controls / Littelfuse Availability: Not Available OnlineContactors - Electromechanical | Not Available Online | 24 VAC | 40 A | HCC | HCCY3XQ04CG999 |
- 1
- 2