• Wireless & RF Modules
  • Antennas

VJ5601M - Vishay - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: VJ5601M915MXBSR
TTI: Not Assigned
Vishay / Vitramon
Availability:

Not Available Online

Obsolete
Antennas SMD Ceramic Chip Antennas for 915 MHz

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Ceramic
835 MHz
995 MHz
- 2.73 dBi
160 MHz
50 Ohms
1 Band
PCB Mount
SMD/SMT
15.5 mm
10.5 mm
1.2 mm
VJ5601M
Reel