Zigbee Modules - 802.15.4
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Interface Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZN-241GUOEM TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 802.15.4 | ||||||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 92 dBm | 3.3 V | 5.5 V | 28 mA | 27 mA | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | UART | ||||||||
Mfr: ENW-C9A22C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA SMD RF Out SNAP | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||
Not Available Online | 2.4 GHz | 305 m | 10 V | 30 V | 750 mA | 5 mA to 200 mA | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||||
Mfr: ENW-C9A21B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/UF.L Conn W/ Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: ENW-C9A25B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA UFL W/Ant - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | Reel | |||||
Mfr: ENW-C9A21A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/Antenna W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: ENW-C9A09C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||||
Mfr: ENW-C9A31A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4580 ATMega 128RFA1 No SW W/Ant | Not Available Online | PAN4580 | 2.4 GHz | 2 Mb/s | - 98 dBm | 3 V | 3 V | 20 mA | 17 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | Reel | |||||
Mfr: ENW-C9A30A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L MESH EVAL Mod SMD RF Out SNAP | Not Available Online | PAN4561L | 2.4 GHz | 250 kb/s | 3 V | 3 V | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | PAN4561ETU | ||||||||
Mfr: WPMM1A00AP01 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless Receivers | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Bulk | ||||||||||||||||
Mfr: WMPR1A02B1A2 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 EtherNet/IPOutputRec All Countries,2.2dB | Not Available Online | WMPR | 2.4 GHz | 305 m | 10 V | 30 V | - 20 C | + 70 C | 802.15.4 (ANT, Thread, Zigbee) | RJ-45 | ||||||||||
Mfr: ZMN2430HPA-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module Coordinator | Not Available Online | 2.4 GHz | 250 kb/s | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | |||||||||||||||
Mfr: ZMN2430HP-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Router module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | SPI, UART | ||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 95 dBm | 3.3 V | 5.5 V | 130 mA | 33 mA | 18 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Not Available Online | ||||||||||||||||||||
Mfr: ENW-C9A22A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant No SW | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: ENW-C9A22A2EFN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant SN55 | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: XDM21510HP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 3.6 V | 3.6 V | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||
Mfr: WPMM1A00BP01 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless Receivers | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Bulk | ||||||||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||||
Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Bulk |