Zigbee Modules - 802.15.4
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Interface Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-C9B01A1EF TTI: Not Assigned Panasonic Industry Availability: 0In StockZigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4 | 0In Stock | PAN4620 | 2.4 GHz | 1 Mb/s | - 93 dBm | 1.8 V | 4.2 V | 7.6 mA | 8.5 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, SPI, UART | Reel | ||||
Mfr: ZMN2430HPA-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module Coordinator | Not Available Online | 2.4 GHz | 250 kb/s | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | ||||||||||||||
Mfr: ZMN2430HP-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Router module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | SPI, UART | |||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 95 dBm | 3.3 V | 5.5 V | 130 mA | 33 mA | 18 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||||
Not Available Online | |||||||||||||||||||
Mfr: ENW-C9A22A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant No SW | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ENW-C9A22A2EFN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant SN55 | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: XDM21510HP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 3.6 V | 3.6 V | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||
Mfr: WPMM1A00BP01 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless Receivers | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | 1 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | ||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | SPI, UART | ||||||||||||
Mfr: ENW-C9A03N2E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4570 MESH Net U.FL Ant Connector | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: ENW-C9A04N4E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4570 MESH Net RF Out on SMD Pads | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||
Mfr: ENW-C9A22A2EFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant SN55 | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: PAN4555ETU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 802.15.4 PAN4555 Eval Module | Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 2.7 V | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||
Mfr: ENW-C9A21C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/50ohm Pad W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Mfr: ENW-C9A21B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/UF.L Conn W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: WPMM1A02AS01 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 WIRELESS RECEIVERS | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: WMPR1A02A1A1 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 EtherNet/IPOutputRec US, Can, Mex,2.2dB1 | Not Available Online | WMPR | 2.4 GHz | 305 m | 10 V | 30 V | - 20 C | + 70 C | 802.15.4 (ANT, Thread, Zigbee) | RJ-45 | |||||||||
Mfr: WPMM1A02A002 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless Pan-Mt Mont | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: ENW-C9A31A5EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4580 Atmel SNAP SW W/Ant | Not Available Online | PAN4580 | 2.4 GHz | 2 Mb/s | - 98 dBm | 3 V | 3 V | 20 mA | 17 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | Reel |