WiFi Modules - 802.11
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Protocol Supported | Frequency | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Output Power | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 802.11 b/g/n | 2.4 GHz | 11 Mb/s, 54 Mb/s, 150 Mb/s | SDIO | 3.4 V | 5.5 V | 13 dBm, 14 dBm, 17 dBm | - 20 C | + 80 C | Reel | |||||||
Not Available Online | 802.11 a/b/g/n | 5 GHz | 300 Mb/s | Ethernet | 24 V | 24 V | - 25 C | + 60 C | |||||||||
Not Available Online | 802.11 b/g/n | 2.412 GHz to 2.484 GHz | 11 Mb/s, 54 Mb/s, 65 Mb/s | SDIO | 16 dBm | 180 mA | 100 mA | - 40 C | + 85 C | ||||||||
Mfr: 88-00158-00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 Wi-Fi Net Controller w/STM32F205 SN8205 | Not Available Online | SN8205 | 802.11 b/g/n | 2.4 GHz | 11 Mb/s | I2C, I2S, SPI, UART | 3.3 V | 3.3 V | 18 dBm | 370 mA | 110 mA | - 40 C | + 85 C | Reel | |||
Not Available Online | 802.11 b/g/n | 2.4 GHz | 11 Mb/s, 54 Mb/s | SDIO | 1.71 V | 3.6 V | 12 dBm, 15 dBm | - 10 C | + 70 C | Reel | |||||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 24 V | 24 V | 11 dBm | 200 mA | - 25 C | + 60 C | |||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 20 dBm | 0 C | + 60 C | |||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 11 V | 37 V | 20 dBm | 200 mA | 200 mA | - 25 C | + 60 C | |||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 20 dBm | 120 mA | - 40 C | + 60 C | |||||||
Mfr: ENW-49C02A3KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWiFi Modules - 802.11 SUGGESTED ALTERNATE ENW-49D01A1KF | Not Available Online | PAN9420 | 802.11 b/g/n | 2.4 GHz | 72 Mb/s | JTAG, SPI, UART | 3 V | 3.6 V | 16 dBm | 310 mA | 75 mA | - 40 C | + 85 C | Reel |