ROHM Semiconductor - WiFi Modules - 802.11
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Protocol Supported | Frequency | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Output Power | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KF3002-GD31C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineWiFi Modules - 802.11 | Not Available Online | ||||||||||||||||
Not Available Online | 802.11 b/g/n | 2.4 GHz to 2.4835 GHz | 11 Mb/s, 54 Mb/s, 72.2 Mb/s | SDIO, UART, USB | 3.5 V | 3.1 V | 12 dBm, 13 dBm, 15 dBm | 360 mA | 240 mA | - 40 C | + 85 C | Reel | |||||
Not Available Online | 802.11 b/g/n | 2.4 GHz to 2.4835 GHz | 11 Mb/s, 54 Mb/s, 72.2 Mb/s | SPI, UART, USB | 3.1 V | 3.5 V | 12 dBm, 13 dBm, 15 dBm | 430 mA | 270 mA | - 40 C | + 70 C | ||||||
Not Available Online | 802.11 b/g/n | SDIO, UART, USB | 3.1 V | 3.5 V | - 40 C | + 85 C | Reel | ||||||||||
Not Available Online | 802.11 b/g/n | SDIO, UART, USB | 3.1 V | 3.5 V | - 40 C | + 85 C | Bulk | ||||||||||
Not Available Online | 802.11 b/g/n | 2.4 GHz to 2.4835 GHz | 11 Mb/s, 54 Mb/s, 72.2 Mb/s | UART | 12 dBm, 13 dBm, 15 dBm | 300 mA | 200 mA | - 40 C | + 85 C | Reel |