13421 - Sub-GHz Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 13421 | 902 MHz to 928 MHz | 31.6 dBm | LAN, RS-232, USB | - 20 C | + 50 C | 202 mm x 191 mm x 28 mm | RFID Readers | ALR-F800-X-RDR-ONLY ALR-F800-X 134210001 0134210001 |