lorawan - Sub-GHz Modules
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMWX1ZZABZ-093 TTI: CMWX1ZZABZ-093 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: CMWX1ZZABZ-078 TTI: CMWX1ZZABZ-078 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator | 0In Stock | ABZ | 868 MHz to 915 MHz | 20 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: CMWX1ZZABZ-091 TTI: CMWX1ZZABZ-091 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296 Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 868 MHz, 915 MHz | 21.5 dBm | UART | 2.2 V | 3.6 V | 118 mA | 15.5 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa | LoRaWAN Modem | Reel | |||
Mfr: LBAA0QB1SJ-295 TTI: Not Assigned Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU | 0In Stock | 1SJ | 868 MHz, 915 MHz | UART | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | LoRaWAN Modems | Reel |