• Wireless & RF Modules
  • Sub-GHz Modules

SMD - Sub-GHz Modules

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules
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
Frequency
Output Power
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Supply Current Transmitting
Supply Current Receiving
Minimum Operating Temperature
Maximum Operating Temperature
Antenna Connector Type
Dimensions
Protocol - Sub GHz
Qualification
Packaging
Datasheet
Mfr: LBAA0QB1SJ-296
TTI: LBAA0QB1SJ-296
Murata Electronics
Availability:

0In Stock

Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1SJ
868 MHz, 915 MHz
21.5 dBm
UART
2.2 V
3.6 V
118 mA
15.5 mA
- 40 C
+ 85 C
External
10 mm x 8 mm x 1.6 mm
LoRa