TE Connectivity - Sub-GHz Modules
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HUM-A-900-PRO-CAS TTI: HUM-A-900-PRO-CAS TE Connectivity / Linx Technologies Availability: 0In Stock13 On Order Expected 09-Aug-27 Limited Supply Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL | 0In Stock13 On Order Expected 09-Aug-27 Limited Supply | HumPRO | 902 MHz to 928 MHz | 25 dBm | UART | 2 V | 3.6 V | 380 mA | 39 mA | - 40 C | + 85 C | Castellation Line | 16.66 mm x 25.70 mm x 2.90 mm | Tray | |||||
Mfr: HUM-A-900-PRO-UFL TTI: HUM-A-900-PRO-UFL TE Connectivity / Linx Technologies Availability: Not Available OnlineSub-GHz Modules HumAPRO Transceiver 900MHz Castellation | Not Available Online | HumPRO | 902 MHz to 928 MHz | 25 dBm | UART | 2 V | 3.6 V | 380 mA | 39 mA | - 40 C | + 85 C | u.FL / MHF | 16.66 mm x 25.70 mm x 2.90 mm | Each | |||||
Mfr: OTX-433-HH-KF2-DS TTI: OTX-433-HH-KF2-DS TE Connectivity / Linx Technologies Availability: 0In StockSub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz | 0In Stock | 433.92 MHz | 2.3 V | 3.6 V | 0 C | + 70 C | 2.23 in x 1.37 in x 0.45 in | Key FOB Transmitters | Each | ||||||||||
0In Stock |