• Wireless & RF Modules
  • Sub-GHz Modules

ROHM Semiconductor - Sub-GHz Modules

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules
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
Frequency
Output Power
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Supply Current Transmitting
Supply Current Receiving
Minimum Operating Temperature
Maximum Operating Temperature
Antenna Connector Type
Dimensions
Protocol - Sub GHz
Qualification
Packaging
Datasheet
Mfr: BP35C5
TTI: BP35C5
ROHM Semiconductor
Availability:

0In Stock

Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU

0In Stock

Please adjust quantity to Min / Mult value
920 MHz
12.8 dBm
GPIO, UART
3.3 V
3.3 V
40 mA
20 mA
- 30 C
+ 85 C
19 mm x 15 mm x 2.6 mm
Reel
Datasheet
Mfr: BP35C0
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

Not Available Online

Call
or
View Details
BP35
920 MHz
13 dBm
UART
2.6 V
3.6 V
45 mA
25 mA
- 30 C
+ 85 C
Pin
19 mm x 15 mm x 3 mm
Sub GHz
Reel
Datasheet
Mfr: BP35A1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

0In Stock

Please adjust quantity to Min / Mult value
BP35
920 MHz
12.7 dBm
UART
2.7 V
3.6 V
46 mA
30 mA
- 20 C
+ 80 C
22 mm x 33.5 mm x 3.9 mm
Tray
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)