Phoenix Contact - Sub-GHz Modules
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||||||||
0In Stock | RAD | - 40 C | + 70 C | Wireless Sets | Each | RAD-900-IFS RAD900IFS | ||||||||||||||
0In Stock | RAD | Each | ||||||||||||||||||
Not Available Online | - 20 C | + 65 C | ||||||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | WiFi | 24 V | 24 V | 350 mA | 125 mA | - 40 C | + 70 C | External | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-SET-DC-UD RADISM900SETDCUD | |||||||
Not Available Online | PC-ENT-EFB PCENTEFB | |||||||||||||||||||
Not Available Online | RAD | RAD-ISM-900-DATA-BD-PLUS RADISM900DATABDPLUS | ||||||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | 24 V | 24 V | 85 mA | 85 mA | - 40 C | + 70 C | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-RX RADISM900RX | |||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-422, RS-485 | 24 V | 24 V | - 40 C | + 65 C | External | 115 mm x 99 mm x 52 mm | ISM | RAD-ISM-900-EN-BD RADISM900ENBD | ||||||||
Mfr: RAD-ISM-900-EN-BD/B TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineSub-GHz Modules | Not Available Online | |||||||||||||||||||
Not Available Online | 900 MHz | 1 W | RS-232, RS-485, RS-422 | 9 V | 30 V | - 40 C | + 70 C | |||||||||||||
Not Available Online | RAD | RAD-ISM-900-SET-XD-BUS-REP RADISM900SETXDBUSREP | ||||||||||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | RS-232, RS-422, RS-485 | 9 V | 30 V | - 40 C | + 70 C | 114.5 mm x 99 mm x 22.5 mm | RAD-ISM-900-RS232-BD RADISM900RS232BD | ||||||||||
Not Available Online | 415 MHz to 430 MHz | 37 dBm | RS-232 | 10 V | 16 V | - 30 C | + 65 C | N-Style | 170 mm x 150 mm x 42 mm | RAD-UHF-FL-RS232-BD/64F01 RADUHFFLRS232BD64F01 | ||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-485 | 24 V | 24 V | - 40 C | + 65 C | 115 mm x 99 mm x 52 mm | RAD-ISM-900-EN-BD-BUS RADISM900ENBDBUS | ||||||||||
Not Available Online | RAD | 900 MHz | 1 W | RS-232, RS-422, RS-485 | 9 V | 30 V | - 40 C | + 70 C | MCX | 114.5 mm x 99 mm x 22.5 mm | RAD-ISM-900-DATA-BD RADISM900DATABD | |||||||||
Not Available Online | RAD | 900 MHz | 1 W | 12 V | 30 V | 4 mA to 20 mA | 4 mA to 20 mA | - 40 C | + 70 C | 114 mm x 102 mm x 17.5 mm | RAD-ISM-900-TX RADISM900TX | |||||||||
Not Available Online | RAD | 900 MHz | 1 W | WiFi | 24 V | 24 V | 350 mA | 125 mA | - 40 C | + 70 C | External | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-SET-UD-ANT RADISM900SETUDANT | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-422, RS-485 | 24 V | 24 V | - 40 C | + 65 C | 114.5 mm x 99 mm x 52 mm | ISM | RAD-ISM-900-EN-BD/B RADISM900ENBDB | |||||||||
Not Available Online | RAD | RAD-ISM-900-SET-XD-BUS-2 RADISM900SETXDBUS2 | ||||||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | 24 V | 24 V | - 40 C | + 70 C | 22.5 mm x 114.5 nn x 99 mm | RAD-ISM-900-SET-BD-BUS RADISM900SETBDBUS | |||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | WiFi | 24 V | 24 V | - 40 C | + 70 C | 280 mm x 57 mm x 57 mm | RAD-ISM-900-TX-DC RADISM900TXDC | ||||||||||
Not Available Online | RAD-UHF-LR RADUHFLR |
- 1
- 2