Panasonic - Sub-GHz Modules
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-59602ND1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2450 868-915MHz 4.8KBPS Tx14dBM | Not Available Online | 868 MHz, 915 MHz | |||||||||||||||||
Mfr: ENW-59604NC2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2350 868MHz 153.6KBPS Tx 5dBM | Not Available Online | 868 MHz | |||||||||||||||||
Mfr: ENW-59625A1DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2580 SiLab 915MHz W/Ant No SW | Not Available Online | PAN2580 | 915 MHz | 18 dBm | SPI, UART | 3 V | 3 V | 80 mA | 25 mA | - 40 C | + 85 C | Ceramic | 29.8 mm x 19 mm x 2.55 mm | Reel | |||||
Mfr: ENW-59605NA1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2341 868-915MHz 76.8KBaud No Ant | Not Available Online | 868 MHz, 915 MHz | |||||||||||||||||
Mfr: ENW-59611N3A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2355 868-915MHz 156.8KBPS TX 10dBM | Not Available Online | 868 MHz, 915 MHz | |||||||||||||||||
Mfr: ENW-59625A5DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2580 SiLab 915MHz W/Ant SNAP SW | Not Available Online | PAN2580 | 915 MHz | 18 dBm | SPI, UART | 3 V | 3 V | 80 mA | 25 mA | - 40 C | + 85 C | Ceramic | 29.8 mm x 19 mm x 2.55 mm | Reel | |||||
Mfr: ENW-59614N3BF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2357 433MHz 250kbs Tx10dbm | Not Available Online | 390 MHz to 460 MHz | 10 dBm | SPI | 3 V | 3 V | 16 mA | 17.1 mA | - 40 C | + 85 C | 8 mm x 8.2 mm x 2 mm | ISM |