Murata - Sub-GHz Modules
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMWX1ZZABZ-093 TTI: CMWX1ZZABZ-093. Murata Electronics Availability: 110In StockCut Tape Sub-GHz Modules 868/915 MHZ LORA MCU=STM32L0 | 110In Stock | 868 MHz, 915 MHz | Cut Tape | ||||||||||||||||
Mfr: CMWX1ZZABZ-078 TTI: CMWX1ZZABZ-078 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator | 0In Stock | ABZ | 868 MHz to 915 MHz | 20 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: CMWX1ZZABZ-093 TTI: CMWX1ZZABZ-093 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296 Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 868 MHz, 915 MHz | 21.5 dBm | UART | 2.2 V | 3.6 V | 118 mA | 15.5 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa | LoRaWAN Modem | Reel | |||
Mfr: CMWX1ZZABZ-091 TTI: CMWX1ZZABZ-091 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
0In Stock | UART | 2 V | 3.6 V | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa Modem Module | Reel | |||||||||||
Mfr: LBAA0QB1SJ-295 TTI: Not Assigned Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU | 0In Stock | 1SJ | 868 MHz, 915 MHz | UART | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | LoRaWAN Modems | Reel | |||||||||
Mfr: HIGASHIKOTARI1PR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296. Murata Electronics Availability: 0In StockCut Tape Sub-GHz Modules 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 915 MHz | 21.5 dBm | UART | 118 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | Cut Tape | |||||||
Mfr: CMWX1ZZABZ-091 TTI: CMWX1ZZABZ-091. Murata Electronics Availability: 0In StockCut Tape Sub-GHz Modules 868/915 MHZ LORA | 0In Stock | 868 MHz, 915 MHz | Cut Tape | ||||||||||||||||
Mfr: CMWX1ZZABZ-078 TTI: CMWX1ZZABZ-078. Murata Electronics Availability: 0In StockCut Tape Sub-GHz Modules 868/915 MHZ LORA MCU=STM32L08 | 0In Stock | 868 MHz, 915 MHz | Cut Tape | ||||||||||||||||
Mfr: .725-WIT910M2 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
Mfr: DM1800-916MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1800 Base Station 916.50 MHz | Not Available Online | 916.5 MHz | |||||||||||||||||
Not Available Online | 902 MHz to 927 MHz | Bulk | |||||||||||||||||
Mfr: HNIO-091AX TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules HNIO-091A w/ Remote Radio in NEMA 4X | Not Available Online | 900 MHz | RS-232 | 9 V | 30 V | - 40 C | + 70 C | 130 mm x 79 mm x 36 mm | Bulk | ||||||||||
Not Available Online | 900 MHz | Bulk | |||||||||||||||||
Not Available Online | 900 MHz | 1 W | Serial | 3.3 V | 5.5 V | 1.2 A | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | u.FL | 52.07 mm x 34.54 mm x 7.24 mm | Bulk | |||||||
Mfr: DM1810-434MN TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Field Node 433.92 MHz | Not Available Online | 433.92 MHz | - 40 C | + 85 C | |||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Mfr: DM1810-434MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Base Station 433.92 MHz | Not Available Online | 433.92 MHz | - 40 C | + 85 C | |||||||||||||||
Mfr: DM1800-434MN-V TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules Field Node w/ Host Ser Intr 433.92 MHz | Not Available Online | 433.92 MHz | |||||||||||||||||
Mfr: DM1810-916MR-PBH TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | 916.5 MHz | |||||||||||||||||
Mfr: DM1800-916MN-V TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules Field Node w/ Host Ser Intr 916.50 MHz | Not Available Online | 916.5 MHz | |||||||||||||||||
Mfr: DM1800-434MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1800 Base Station 433.92 MHz | Not Available Online | 433.92 MHz |