RF Modules
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Type | Dimensions | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | RF Wireless | 8 GHz | - 21 dBm | GPIO, SPI | 1.6 V | 3.6 V | 90 mA | - 40 C | + 85 C | 19.9 mm x 10 mm x 2.3 mm | Reel | ||||||||
Mfr: ETH-LORA-M-AX-01-EU TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Modules Lora Module | Not Available Online | Reel | |||||||||||||||||
Not Available Online | 23 V | 28 V | - 40 C | + 85 C | |||||||||||||||
Mfr: V600-CHUD 1.9M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockRF Modules Wand w/1.9M USB Cbl V600 | 0In Stock | V600CHUD19M | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI | 3.3 V | 5.5 V | 140 mA | 40 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm x 3.18 mm | Tray | ||||||
Not Available Online | |||||||||||||||||||
Mfr: ENW-C9A08A2EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Modules 2V to 3V 12.2x16.4x2.2 | Not Available Online | ||||||||||||||||||
Not Available Online | RF Receivers | 2.4 GHz | 17 dBm | 5 V | 28 V | 220 mA | 220 mA | - 40 C | + 70 C | 75 mm x 119 mm x 53 mm | Each | RX-IN-PM1-28V/V-M18 | |||||||
Not Available Online | RF Transmitters | 2.4 GHz | 17 dBm | 5 V | 24 V | 220 mA | 220 mA | - 40 C | + 70 C | 75 mm x 98 mm x 53 mm | TX-IN-PM1-24-SCS120-M18 | ||||||||
Mfr: WSG-DN242-01S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | WSG | |||||||||||||||||
Not Available Online | - 40 C | + 85 C | 29 mm x 26.7 mm | ||||||||||||||||
Not Available Online | 880 MHz to 1.88 GHz | 7 mm x 5.4 mm | Reel | ||||||||||||||||
Not Available Online | RAD | RAD-ISM-2400-BD-BUS RADISM2400BDBUS | |||||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | Bulk | |||||||||||||||
Not Available Online | 2.4093 GHz to 2.4671 GHz | 63 mW | Serial | 3.3 V | 5.5 V | 300 mA | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | 52.07 mm x 34.54 mm x 15.7 mm | Bulk | ||||||||
Mfr: WSG-DN902-02S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | WSG | |||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | Bulk |