Murata - RF Modules
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Type | Dimensions | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI | 3.3 V | 5.5 V | 140 mA | 40 mA | - 40 C | + 85 C | 36.8 mm x 27.9 mm x 8.9 mm | Tray | ||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI | 3.3 V | 5.5 V | 140 mA | 40 mA | - 40 C | + 85 C | 38.1 mm x 27.94 mm x 8.9 mm | Tray | ||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI | 3.3 V | 5.5 V | 140 mA | 40 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm x 3.18 mm | Tray | ||||||
Not Available Online | 2.4093 GHz to 2.4671 GHz | 63 mW | Serial | 3.3 V | 5.5 V | 300 mA | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | 52.07 mm x 34.54 mm x 15.7 mm | Bulk | ||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | Bulk | |||||||||||||||
Not Available Online | 2.7 V | 3.5 V | - 20 C | + 65 C | |||||||||||||||
Mfr: WSG-DN902-02S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | WSG | |||||||||||||||||
Not Available Online | 2.4093 GHz to 2.4671 GHz | 63 mW | Serial | 3.3 V | 5.5 V | 300 mA | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | 52.07 mm x 34.04 mm x 4.32 mm | Bulk | ||||||||
Not Available Online | 2.7 V | 3.5 V | - 20 C | + 85 C | DR5000/NLBA | ||||||||||||||
Not Available Online | 2.2 V | 3.7 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | ||||||||||||||||
Not Available Online | 2.5 V | 3.6 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 2.2 V | 3.7 V | - 40 C | + 85 C | |||||||||||||||
Mfr: WSG-DN902-00S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI, Serial | 3.3 V | 5.5 V | 140 mA | 55 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm 3.18 mm | Bulk | ||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | Bulk | |||||||||||||||
Not Available Online | - 40 C | + 85 C | 29 mm x 26.7 mm | ||||||||||||||||
Mfr: WSG-DN242-01S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | WSG | |||||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C |
- 1
- 2